USD

STM8T143AM62T Capacitive Touch Buttons 8-SO
Non-Stock

STM8T143AM62T

Digi-Key Part Number STM8T143AM62T-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM8T143AM62T
Copy  
Description IC MCU SENSOR TOUCH/PROX 8SOIC
Copy  
Detailed Description

Capacitive Touch Buttons 8-SO

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Tube 
Part Status Obsolete
Type Buttons
Proximity Detection Yes
Number of Inputs 1
LED Driver Channels -
Interface -
Resolution -
Voltage - Supply 2.3V ~ 5.5V
Current - Supply 60µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number STM8T143
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 100