Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 $1.66
10 1.48900 $14.89
490 1.12400 $550.76
980 0.98350 $963.83
1,470 0.81490 $1,197.90
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-11597-ND
Copy   497-11597-ND
Quantity Available 2,940
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STM8S903K3U3

Copy   STM8S903K3U3
Description IC MCU 8BIT 8KB FLASH 32UFQFPN
Copy   IC MCU 8BIT 8KB FLASH 32UFQFPN
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-UFQFPN (5x5)

Copy   STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-UFQFPN (5x5)
Documents & Media
Datasheets STM8S903K3, STM8S903F3 Datasheet
Other Related Documents STM8S903K3 View All Specifications
Design Resources Development Tool Selector
Featured Product Flasher Series of Production Tools
Online Catalog STM8S
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STM8S
Packaging ? Tray ?
Part Status Active
Core Processor STM8
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 28
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size 640 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.95 V ~ 5.5 V
Data Converters A/D 7x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 32-UFQFN Exposed Pad
Supplier Device Package 32-UFQFPN (5x5)
Base Part Number STM8S903
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-1-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price $0.38000
  • 497-17159-1-ND
  • ESDALC6V1-1U2 - STMicroelectronics | 497-8752-1-ND DigiKey Electronics
  • ESDALC6V1-1U2
  • STMicroelectronics
  • TVS DIODE 3V ST0201
  • Unit Price $0.40000
  • 497-8752-1-ND
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-6-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price Digi-Reel®
  • 497-17159-6-ND
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-2-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price $0.09928
  • 497-17159-2-ND
Additional Resources
Standard Package ? 490
Other Names 497-11597
STM8S903K3U3-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : STM8S903K3U3TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.81567

03:17:45 10/21/2018