Add To Favorites
STM8S903K3T6CTR STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 $1.55
10 1.38600 $13.86
100 1.08030 $108.03
500 0.89240 $446.20
1,000 0.70452 $704.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-18866-1-ND
Copy   497-18866-1-ND
Quantity Available 2,400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STM8S903K3T6CTR

Copy   STM8S903K3T6CTR
Description IC MCU 8BIT 8KB FLASH 32LQFP
Copy   IC MCU 8BIT 8KB FLASH 32LQFP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)

Copy   STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STM8S
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor STM8
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 28
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size 640 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V
Data Converters A/D 7x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
Base Part Number STM8S903
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-1-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price $0.36000
  • 497-17159-1-ND
  • ESDALC6V1-1U2 - STMicroelectronics | 497-8752-1-ND DigiKey Electronics
  • ESDALC6V1-1U2
  • STMicroelectronics
  • TVS DIODE 3V ST0201
  • Unit Price $0.38000
  • 497-8752-1-ND
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-6-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price Digi-Reel®
  • 497-17159-6-ND
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-2-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price $0.09455
  • 497-17159-2-ND
You May Also Be Interested In
  • STM8S003F3P6TR - STMicroelectronics | 497-18051-1-ND DigiKey Electronics
  • STM8S003F3P6TR
  • STMicroelectronics
  • IC MCU 8BIT 8KB FLASH 20TSSOP
  • Unit Price $0.91000
  • 497-18051-1-ND
  • STM32F030C8T6TR - STMicroelectronics | 497-17331-1-ND DigiKey Electronics
  • STM32F030C8T6TR
  • STMicroelectronics
  • IC MCU 32BIT 64KB FLASH 48LQFP
  • Unit Price $1.98000
  • 497-17331-1-ND
  • STM32F030F4P6TR - STMicroelectronics | 497-17333-1-ND DigiKey Electronics
  • STM32F030F4P6TR
  • STMicroelectronics
  • IC MCU 32BIT 16KB FLASH 20TSSOP
  • Unit Price $1.34000
  • 497-17333-1-ND
  • STM8S105S4T6CTR - STMicroelectronics | 497-18858-1-ND DigiKey Electronics
  • STM8S105S4T6CTR
  • STMicroelectronics
  • IC MCU 8BIT 16KB FLASH 44LQFP
  • Unit Price $1.86000
  • 497-18858-1-ND
  • STM8S105K6T6CTR - STMicroelectronics | 497-18856-1-ND DigiKey Electronics
  • STM8S105K6T6CTR
  • STMicroelectronics
  • IC MCU 8BIT 32KB FLASH 32LQFP
  • Unit Price $2.02000
  • 497-18856-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-18866-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-18866-2-ND
  • Minimum Quantity: 2,400
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $0.63840
  • Digi-Reel® ? : 497-18866-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,400 - Immediate
  • Unit Price: Digi-Reel®

17:07:20 8/23/2019