Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61900 $6.19
100 0.47430 $47.43
500 0.37492 $187.46
1,000 0.29994 $299.94
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-18847-1-ND
Copy   497-18847-1-ND
Quantity Available 3,410
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STM8S001J3M3TR

Copy   STM8S001J3M3TR
Description IC MCU 8BIT 8KB FLASH 8SO
Copy   IC MCU 8BIT 8KB FLASH 8SO
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

STM8 STM8 Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 8-SO

Copy   STM8 STM8 Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 8-SO
Documents & Media
Datasheets STM8S, STM8AF Reference Manual
STM8S001J3
Mfg Application Notes Getting Started with the STM8S, STM8A
Featured Product STM8S001J3 Microcontroller
Online Catalog STM8S
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STM8
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor STM8
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, IrDA, LINbus, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 5
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V
Data Converters A/D 3x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number STM8S001
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-1-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price $0.36000
  • 497-17159-1-ND
  • ESDALC6V1-1U2 - STMicroelectronics | 497-8752-1-ND DigiKey Electronics
  • ESDALC6V1-1U2
  • STMicroelectronics
  • TVS DIODE 3V ST0201
  • Unit Price $0.38000
  • 497-8752-1-ND
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-6-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price Digi-Reel®
  • 497-17159-6-ND
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-2-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price $0.09455
  • 497-17159-2-ND
You May Also Be Interested In
  • STM8L001J3M3 - STMicroelectronics | 497-18837-ND DigiKey Electronics
  • STM8L001J3M3
  • STMicroelectronics
  • SO 08 .15 JEDEC
  • Unit Price $0.71000
  • 497-18837-ND
  • STM8S003F3P6TR - STMicroelectronics | 497-18051-1-ND DigiKey Electronics
  • STM8S003F3P6TR
  • STMicroelectronics
  • IC MCU 8BIT 8KB FLASH 20TSSOP
  • Unit Price $0.91000
  • 497-18051-1-ND
  • STM8S001J3M3 - STMicroelectronics | 497-17612-ND DigiKey Electronics
  • STM8S001J3M3
  • STMicroelectronics
  • IC MCU 8BIT 8KB FLASH 8SO
  • Unit Price $0.68000
  • 497-17612-ND
  • STM8SVLDISCOVERY - STMicroelectronics | 497-12073-ND DigiKey Electronics
  • STM8SVLDISCOVERY
  • STMicroelectronics
  • DISCOVERY STM8S003K3 EVAL BRD
  • Unit Price $7.00000
  • 497-12073-ND
  • LD1117D33CTR - STMicroelectronics | 497-1230-1-ND DigiKey Electronics
  • LD1117D33CTR
  • STMicroelectronics
  • IC REG LINEAR 3.3V 800MA 8SO
  • Unit Price $0.54000
  • 497-1230-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-18847-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-18847-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.26390
  • Digi-Reel® ? : 497-18847-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,410 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 497-17612-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,615 - Immediate
    40,000 - Factory Stock ?
  • Unit Price: $0.68000

11:28:54 8/21/2019