Add To Favorites
STM8L101F2P6TR STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.06200 $10.62
100 0.82820 $82.82
500 0.68418 $342.09
1,000 0.54014 $540.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-18839-1-ND
Copy   497-18839-1-ND
Quantity Available 4,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STM8L101F2P6TR

Copy   STM8L101F2P6TR
Description IC MCU 8BIT 4KB FLASH 20TSSOP
Copy   IC MCU 8BIT 4KB FLASH 20TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 20-TSSOP

Copy   STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 20-TSSOP
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STM8L EnergyLite
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor STM8
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, SPI, UART/USART
Peripherals Infrared, POR, PWM, WDT
Number of I/O 18
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1.5K x 8
Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number STM8L
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-1-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price $0.36000
  • 497-17159-1-ND
  • ESDALC6V1-1U2 - STMicroelectronics | 497-8752-1-ND DigiKey Electronics
  • ESDALC6V1-1U2
  • STMicroelectronics
  • TVS DIODE 3V ST0201
  • Unit Price $0.38000
  • 497-8752-1-ND
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-6-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price Digi-Reel®
  • 497-17159-6-ND
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-2-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price $0.09455
  • 497-17159-2-ND
You May Also Be Interested In
  • STM8L051F3P6TR - STMicroelectronics | 497-18382-1-ND DigiKey Electronics
  • STM8L051F3P6TR
  • STMicroelectronics
  • IC MCU 8BIT 8KB FLASH 20TSSOP
  • Unit Price $1.22000
  • 497-18382-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-18839-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-18839-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.48944
  • Digi-Reel® ? : 497-18839-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,990 - Immediate
  • Unit Price: Digi-Reel®

21:47:09 8/17/2019