Add To Favorites
STM8AL3L66TAY STM8A STM8A Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 $2.86
10 2.58700 $25.87
250 1.99508 $498.77
500 1.76736 $883.68
1,000 1.49404 $1,494.04
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-13820-ND
Copy   497-13820-ND
Quantity Available 2,688
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STM8AL3L66TAY

Copy   STM8AL3L66TAY
Description IC MCU 8BIT 32KB FLASH 32LQFP
Copy   IC MCU 8BIT 32KB FLASH 32LQFP
Detailed Description

STM8A STM8A Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)

Copy   STM8A STM8A Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Documents & Media
Datasheets STM8AL31xx, STM8AL3Lxx
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STM8A
Packaging ? Tray ?
Part Status Active
Core Processor STM8A
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O 29
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.65 V ~ 3.6 V
Data Converters A/D 21x12b, D/A 1x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
Base Part Number STM8AL3L66
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-1-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price $0.38000
  • 497-17159-1-ND
  • ESDALC6V1-1U2 - STMicroelectronics | 497-8752-1-ND DigiKey Electronics
  • ESDALC6V1-1U2
  • STMicroelectronics
  • TVS DIODE 3V ST0201
  • Unit Price $0.40000
  • 497-8752-1-ND
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-6-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price Digi-Reel®
  • 497-17159-6-ND
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-2-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price $0.09928
  • 497-17159-2-ND
Additional Resources
Standard Package ? 250
Other Names 497-13820

06:56:31 11/15/2018