Add To Favorites
STM8AF6266TCX STM8A Automotive, AEC-Q100, STM8A Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.63000 $26.30
100 2.14820 $214.82
500 1.79638 $898.19
1,000 1.51859 $1,518.59
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-17867-1-ND
Copy   497-17867-1-ND
Quantity Available 2,359
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STM8AF6266TCX

Copy   STM8AF6266TCX
Description IC MCU 8BIT 32KB FLASH 32LQFP
Copy   IC MCU 8BIT 32KB FLASH 32LQFP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

STM8A Automotive, AEC-Q100, STM8A Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH

Copy   STM8A Automotive, AEC-Q100, STM8A Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH
Documents & Media
Datasheets STM8AF62x6, 62x8
Other Related Documents STM8AF6266 View All Specifications
Design Resources Development Tool Selector
Featured Product Flasher Series of Production Tools
Online Catalog STM8A
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100, STM8A
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor STM8A
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 25
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 7x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 32-LQFP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • STEVAL-ILL058V1 - STMicroelectronics | 497-15180-ND DigiKey Electronics
  • STEVAL-ILL058V1
  • STMicroelectronics
  • EVAL BOARD HB LED ARRAY DVR AUTO
  • Unit Price $50.00000
  • 497-15180-ND
  • STEVAL-ILL059V1 - STMicroelectronics | 497-15181-ND DigiKey Electronics
  • STEVAL-ILL059V1
  • STMicroelectronics
  • EVAL BOARD LED STAP16DPS05 STM8A
  • Unit Price $48.75000
  • 497-15181-ND
Associated Product
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-1-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price $0.38000
  • 497-17159-1-ND
  • ESDALC6V1-1U2 - STMicroelectronics | 497-8752-1-ND DigiKey Electronics
  • ESDALC6V1-1U2
  • STMicroelectronics
  • TVS DIODE 3V ST0201
  • Unit Price $0.40000
  • 497-8752-1-ND
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-6-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price Digi-Reel®
  • 497-17159-6-ND
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-2-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price $0.09928
  • 497-17159-2-ND
You May Also Be Interested In
  • STM8S105K6T6C - STMicroelectronics | 497-8948-ND DigiKey Electronics
  • STM8S105K6T6C
  • STMicroelectronics
  • IC MCU 8BIT 32KB FLASH 32LQFP
  • Unit Price $1.98000
  • 497-8948-ND
Additional Resources
Standard Package ? 1
Other Names 497-17867-1
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 497-17933-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,950 - Immediate
  • Unit Price: $2.65000
  • Tape & Reel (TR) ? : 497-17867-2-ND
  • Minimum Quantity: 2,400
  • Quantity Available: 0
  • Unit Price: $1.38446
  • Digi-Reel® ? : 497-17867-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,359 - Immediate
  • Unit Price: Digi-Reel®

19:33:09 1/20/2019