USD
Favorite

In Stock: 2,002
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.00000 $10.00
10 9.03000 $90.30
25 8.61000 $215.25
100 7.14000 $714.00
250 6.51000 $1,627.50
500 6.09000 $3,045.00

Submit a request for quotation on quantities greater than those displayed.

STM7E1AR

Datasheet
Digi-Key Part Number 497-5971-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM7E1AR
Copy  
Description IC SWITCH ARRAY 7E1 CHAN 64-TQFP
Copy  
Detailed Description

Telecommunications Switch IC 7 Channel 64-TQFP (10x10)

Copy  
Documents & Media
Datasheets STM7E1
HTML Datasheet STM7E1
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Applications Telecommunications
Multiplexer/Demultiplexer Circuit 4:2
Switch Circuit -
Number of Channels 7
On-State Resistance (Max) 2Ohm
Voltage - Supply, Single (V+) 3.3V
Voltage - Supply, Dual (V±) ±3.3V
-3db Bandwidth 12MHz
Features E1, T1
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-TQFP (10x10)
Base Part Number STM7E1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price Tariff Status
STM7E1AR STMicroelectronics 0
Call Not applicable
STM7E1AR STMicroelectronics 0
Call Not applicable
STM7E1AR STMicroelectronics 0
Digi-Reel® Not applicable
Additional Resources
Standard Package 1
Other Names 497-5971-1