Add To Favorites
STM6779YWB6F Supervisor Open Drain or Open Collector 2 Channel SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.79600 $7.96
100 0.62070 $62.07
500 0.51274 $256.37
1,000 0.40479 $404.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-8011-1-ND
Copy   497-8011-1-ND
Quantity Available 2,856
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STM6779YWB6F

Copy   STM6779YWB6F
Description IC SUPERVISOR DUAL ECO SOT23-6
Copy   IC SUPERVISOR DUAL ECO SOT23-6
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel SOT-23-6

Copy   Supervisor Open Drain or Open Collector 2 Channel SOT-23-6
Documents & Media
Datasheets STM6717-20, STM6777-80
Other Related Documents STM6779 View All Specifications
HTML Datasheet STM6717-20, STM6777-80
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 2.188V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number STM6779
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS62095RGTR - Texas Instruments | 296-40833-1-ND DigiKey Electronics
  • TPS62095RGTR
  • Texas Instruments
  • IC REG BUCK ADJUSTABLE 4A 16QFN
  • Unit Price $2.27000
  • 296-40833-1-ND
  • SN74LVC2G125DCTR - Texas Instruments | 296-12164-1-ND DigiKey Electronics
  • SN74LVC2G125DCTR
  • Texas Instruments
  • IC BUFFER NON-INVERT 5.5V SM8
  • Unit Price $0.67000
  • 296-12164-1-ND
  • NCP692MN33T2G - ON Semiconductor | NCP692MN33T2GOSCT-ND DigiKey Electronics
  • NCP692MN33T2G
  • ON Semiconductor
  • IC REG LINEAR 3.3V 1A 6DFN
  • Unit Price $1.39000
  • NCP692MN33T2GOSCT-ND
  • NCV33161DMR2G - ON Semiconductor | NCV33161DMR2GOSCT-ND DigiKey Electronics
  • NCV33161DMR2G
  • ON Semiconductor
  • IC VOLTAGE MONITOR UNIV MICRO8
  • Unit Price $0.62000
  • NCV33161DMR2GOSCT-ND
  • SN74LVC2G126DCTR - Texas Instruments | 296-12554-1-ND DigiKey Electronics
  • SN74LVC2G126DCTR
  • Texas Instruments
  • IC BUFFER NON-INVERT 5.5V SM8
  • Unit Price $0.67000
  • 296-12554-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-8011-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8011-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.36680
  • Digi-Reel® ? : 497-8011-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,856 - Immediate
  • Unit Price: Digi-Reel®

21:22:08 8/22/2019