USD
Favorite

STM6720SFWB6F Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-6
Price & Procurement
578 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.82000 $8.20
25 0.77840 $19.46
100 0.59770 $59.77
250 0.52820 $132.05
500 0.50040 $250.20
1,000 0.38920 $389.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-5017-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.36974
  • Digi-Reel®  : 497-5017-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 578 - Immediate
  • Unit Price: Digi-Reel®

STM6720SFWB6F

Datasheet
Digi-Key Part Number 497-5017-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM6720SFWB6F
Copy  
Description IC SUPERVISOR 3 CHANNEL SOT23-6
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-6

Copy  
Documents & Media
Datasheets STM6717-20, STM6777-80
Other Related Documents STM6720 View All Specifications
HTML Datasheet STM6717-20, STM6777-80
Online Catalog Multi-Voltage Supervisor
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 1.05V, 2.925V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number STM6720
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-5017-1