Add To Favorites
STM6524ALABDL6F Supervisor Open Drain or Open Collector 6-UDFN (1.6x1.3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.55700 $5.57
100 0.42740 $42.74
500 0.33784 $168.92
1,000 0.27027 $270.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-13247-1-ND
Copy   497-13247-1-ND
Quantity Available 1,575
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STM6524ALABDL6F

Copy   STM6524ALABDL6F
Description IC SMART RESET 6UDFN
Copy   IC SMART RESET 6UDFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 6-UDFN (1.6x1.3)

Copy   Supervisor Open Drain or Open Collector 6-UDFN (1.6x1.3)
Documents & Media
Datasheets STM6524
Other Related Documents STM6524 View All Specifications
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Smart Reset™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Reset Timer
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 240 ms Minimum
Voltage - Threshold -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-UDFN (1.6x1.3)
Base Part Number STM6524
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-13247-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13247-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.23780
  • Digi-Reel® ? : 497-13247-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,575 - Immediate
  • Unit Price: Digi-Reel®

16:28:31 12/14/2018