Add To Favorites
STM6519ALARUB6F Supervisor Open Drain or Open Collector 6-UDFN (1.45x1)
Product Overview
Digi-Key Part Number 497-11978-1-ND
Copy   497-11978-1-ND
Quantity Available 1,703
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STM6519ALARUB6F

Copy   STM6519ALARUB6F
Description IC SMART RESET 6UDFN
Copy   IC SMART RESET 6UDFN
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 6-UDFN (1.45x1)

Copy   Supervisor Open Drain or Open Collector 6-UDFN (1.45x1)
Documents & Media
Datasheets STM6519
Other Related Documents STM6519 View All Specifications
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Smart Reset™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Reset Timer
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-UDFN (1.45x1)
Base Part Number STM6519
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM27951SD/NOPB - Texas Instruments | LM27951SD/NOPBCT-ND DigiKey Electronics
  • LM27951SD/NOPB
  • Texas Instruments
  • IC LED DRIVER RGLTR DIM 14WSON
  • Unit Price $1.65000
  • LM27951SD/NOPBCT-ND
  • 24LC32AT-I/OT - Microchip Technology | 24LC32AT-I/OTCT-ND DigiKey Electronics
  • 24LC32AT-I/OT
  • Microchip Technology
  • IC EEPROM 32K I2C SOT23-5
  • Unit Price $0.33000
  • 24LC32AT-I/OTCT-ND
  • PCF8523T/1,118 - NXP USA Inc. | 568-5306-1-ND DigiKey Electronics
  • PCF8523T/1,118
  • NXP USA Inc.
  • IC RTC CLK/CALENDAR I2C 8-SOIC
  • Unit Price $1.30000
  • 568-5306-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-11978-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.55700 $5.57
100 0.42740 $42.74
500 0.33784 $168.92
1,000 0.27027 $270.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11978-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.23780
  • Digi-Reel® ? : 497-11978-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,703 - Immediate
  • Unit Price: Digi-Reel®

22:43:06 9/21/2018