Add To Favorites
Product Overview
Digi-Key Part Number 497-11976-1-ND
Quantity Available 5,096
Can ship immediately
Manufacturer

Manufacturer Part Number

STM6519ACARUB6F

Description IC SMART RESET 6UDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 6-UDFN (1.45x1)

Documents & Media
Datasheets STM6519
Other Related Documents STM6519 View All Specifications
Online Catalog Reset Timer
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Smart Reset™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Reset Timer
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-UDFN (1.45x1)
Base Part Number STM6519
 
Additional Resources
Standard Package ? 1
Other Names 497-11976-1

19:06:00 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.55700 $5.57
100 0.42740 $42.74
500 0.33784 $168.92
1,000 0.27027 $270.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11976-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.23780
  • Digi-Reel® ? : 497-11976-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,096 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback