Add To Favorites
STM32L433RBY6TR ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-WLCSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.21000 $5.21
10 4.67700 $46.77
100 3.83220 $383.22
500 3.26230 $1,631.15
1,000 2.75134 $2,751.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-17946-1-ND
Copy   497-17946-1-ND
Quantity Available 96
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STM32L433RBY6TR

Copy   STM32L433RBY6TR
Description STM32 32-BIT ARM CORTEX MCUS
Copy   STM32 32-BIT ARM CORTEX MCUS
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-WLCSP

Copy   ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-WLCSP
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STM32L4
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 80MHz
Connectivity CANbus, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, LCD, PWM, WDT
Number of I/O 52
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 3.6 V
Data Converters A/D 16x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-UFBGA, WLCSP
Supplier Device Package 64-WLCSP
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • USBLC6-2SC6 - STMicroelectronics | 497-5235-1-ND DigiKey Electronics
  • USBLC6-2SC6
  • STMicroelectronics
  • TVS DIODE 5.25V 17V SOT23-6
  • Unit Price $0.49000
  • 497-5235-1-ND
  • NUCLEO-L476RG - STMicroelectronics | 497-15881-ND DigiKey Electronics
  • NUCLEO-L476RG
  • STMicroelectronics
  • DEV BOARD NUCLEO STM32L476RGT6
  • Unit Price $14.90000
  • 497-15881-ND
  • ESDA6V1L - STMicroelectronics | 497-2930-1-ND DigiKey Electronics
  • ESDA6V1L
  • STMicroelectronics
  • TVS DIODE 5.25V SOT23-3
  • Unit Price $0.49000
  • 497-2930-1-ND
  • STM32L476G-DISCO - STMicroelectronics | 497-15879-ND DigiKey Electronics
  • STM32L476G-DISCO
  • STMicroelectronics
  • DISCOVERY KIT WITH STM32L476VG
  • Unit Price $25.00000
  • 497-15879-ND
Additional Resources
Standard Package ? 1
Other Names 497-17946-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-17946-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $2.44224
  • Digi-Reel® ? : 497-17946-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 96 - Immediate
  • Unit Price: Digi-Reel®

17:32:20 11/15/2018