Add To Favorites
STM32L431RBY6TR ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-WLCSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.67000 $4.67
10 4.19700 $41.97
100 3.43860 $343.86
500 2.92718 $1,463.59
1,000 2.46870 $2,468.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-17943-1-ND
Copy   497-17943-1-ND
Quantity Available 79
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STM32L431RBY6TR

Copy   STM32L431RBY6TR
Description IC MCU 32BIT 128KB FLASH 64WLCSP
Copy   IC MCU 32BIT 128KB FLASH 64WLCSP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-WLCSP

Copy   ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-WLCSP
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STM32L4
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 80MHz
Connectivity CANbus, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT
Number of I/O 52
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 3.6 V
Data Converters A/D 16x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-UFBGA, WLCSP
Supplier Device Package 64-WLCSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • USBLC6-2SC6 - STMicroelectronics | 497-5235-1-ND DigiKey Electronics
  • USBLC6-2SC6
  • STMicroelectronics
  • TVS DIODE 5.25V 17V SOT23-6
  • Unit Price $0.49000
  • 497-5235-1-ND
  • NUCLEO-L476RG - STMicroelectronics | 497-15881-ND DigiKey Electronics
  • NUCLEO-L476RG
  • STMicroelectronics
  • DEV BOARD NUCLEO STM32L476RGT6
  • Unit Price $14.90000
  • 497-15881-ND
  • ESDA6V1L - STMicroelectronics | 497-2930-1-ND DigiKey Electronics
  • ESDA6V1L
  • STMicroelectronics
  • TVS DIODE 5.25V SOT23-3
  • Unit Price $0.49000
  • 497-2930-1-ND
  • STM32L476G-DISCO - STMicroelectronics | 497-15879-ND DigiKey Electronics
  • STM32L476G-DISCO
  • STMicroelectronics
  • DISCOVERY KIT WITH STM32L476VG
  • Unit Price $25.00000
  • 497-15879-ND
You May Also Be Interested In
  • LT1021DCS8-5#TRPBF - Linear Technology/Analog Devices | LT1021DCS8-5#TRPBFCT-ND DigiKey Electronics
  • LT1021DCS8-5#TRPBF
  • Linear Technology/Analog Devices
  • IC VREF SERIES 5V 8SOIC
  • Unit Price $7.49000
  • LT1021DCS8-5#TRPBFCT-ND
  • LTST-C155GEKT - Lite-On Inc. | 160-1172-1-ND DigiKey Electronics
  • LTST-C155GEKT
  • Lite-On Inc.
  • LED GREEN/RED CLEAR CHIP SMD
  • Unit Price $0.45000
  • 160-1172-1-ND
  • BAV16W-7-F - Diodes Incorporated | BAV16W-FDICT-ND DigiKey Electronics
  • BAV16W-7-F
  • Diodes Incorporated
  • DIODE GEN PURP 100V 150MA SOD123
  • Unit Price $0.21000
  • BAV16W-FDICT-ND
  • S1A - ON Semiconductor | S1AFSCT-ND DigiKey Electronics
  • S1A
  • ON Semiconductor
  • DIODE GEN PURP 50V 1A SMA
  • Unit Price $0.29000
  • S1AFSCT-ND
  • AD8552ARUZ-REEL - Analog Devices Inc. | AD8552ARUZ-REELCT-ND DigiKey Electronics
  • AD8552ARUZ-REEL
  • Analog Devices Inc.
  • IC OPAMP CHOPPER 1.5MHZ 8TSSOP
  • Unit Price $5.13000
  • AD8552ARUZ-REELCT-ND
Additional Resources
Standard Package ? 1
Other Names 497-17943-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-17943-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $2.19136
  • Digi-Reel® ? : 497-17943-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 79 - Immediate
  • Unit Price: Digi-Reel®

00:32:08 1/19/2019