USD
Favorite

STM32L431CCU6TR ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 48-UFQFPN (7x7)
Price & Procurement
2,317 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.94000 $5.94
10 5.33900 $53.39
25 5.04760 $126.19
100 4.37450 $437.45
250 4.15016 $1,037.54
500 3.72394 $1,861.97
1,000 3.14068 $3,140.68
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-19377-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,317 - Immediate
  • Unit Price: $2.89674
  • Digi-Reel®  : 497-19377-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,317 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 497-17838-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,627 - Immediate
  • Unit Price: $5.11000

STM32L431CCU6TR

Datasheet
Digi-Key Part Number 497-19377-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM32L431CCU6TR
Copy  
Description IC MCU 32BIT 256KB FLASH 48QFPN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 48-UFQFPN (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM32L4
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 80MHz
Connectivity CANbus, I²C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT
Number of I/O 39
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V
Data Converters A/D 10x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-UFQFN Exposed Pad
Supplier Device Package 48-UFQFPN (7x7)
Base Part Number STM32L431
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product View More

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

$0.47000 Details

NUCLEO-L476RG

NUCLEO-64 STM32L476RG DEV EVAL

STMicroelectronics

$14.90000 Details

ESDA6V1L

TVS DIODE 5.25V SOT23-3

STMicroelectronics

$0.47000 Details

STM32L476G-DISCO

DISCOVERY STM32L476 EVAL BRD

STMicroelectronics

$25.00000 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

$0.36000 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

$0.38000 Details
You May Also Be Interested In

UA78M33CDCYR

IC REG LIN 3.3V 500MA SOT223-4

Texas Instruments

$0.59000 Details

LM358LVIDGKR

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

$0.44000 Details

TPS62742DSSR

IC REG CONV BLUETTH 1OUT 12WSON

Texas Instruments

$1.50000 Details

FC-135 32.7680KA-A3

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

$0.43000 Details

T602-010.0M

XTAL OSC TCXO 10.0000MHZ LVCMOS

Connor-Winfield

$19.80000 Details

MMA8491QR1

ACCELEROMETER 8G I2C 12QFN

NXP USA Inc.

$3.03000 Details
Additional Resources
Standard Package 1
Other Names 497-19377-1