USD
Favorite

STM32L431CBY7TR ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 49-WLCSP (3.14x3.11)
Price & Procurement
95 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.01000 $5.01
10 4.50300 $45.03
25 4.25680 $106.42
100 3.68920 $368.92
250 3.50000 $875.00
500 3.14054 $1,570.27
1,000 2.64865 $2,648.65
2,500 2.51621 $6,290.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-19376-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $2.42162
  • Cut Tape (CT)  : 497-19376-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 - Immediate
  • Unit Price: $5.01000

STM32L431CBY7TR

Datasheet
Digi-Key Part Number 497-19376-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM32L431CBY7TR
Copy  
Description IC MCU 32BIT 128KB FLASH
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 49-WLCSP (3.14x3.11)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM32L4
Packaging Digi-Reel® 
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 80MHz
Connectivity CANbus, I²C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT
Number of I/O 39
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V
Data Converters A/D 10x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 49-UFBGA, WLCSP
Supplier Device Package 49-WLCSP (3.14x3.11)
Base Part Number STM32L431
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

NUCLEO-L432KC

NUCLEO-32 STM32L432KC EVAL BRD

STMicroelectronics

$10.99000 Details

M95M01-DFMN6TP

IC EEPROM 1M SPI 16MHZ 8SO

STMicroelectronics

$1.14000 Details

M95M01-DFMN6TP

IC EEPROM 1M SPI 16MHZ 8SO

STMicroelectronics

Digi-Reel® Details

M95M01-DFMN6TP

IC EEPROM 1M SPI 16MHZ 8SO

STMicroelectronics

$0.81844 Details
You May Also Be Interested In

STM32L431RBI6

IC MCU 32BIT 128KB FLASH 64UFBGA

STMicroelectronics

$5.27000 Details

10132798-031100LF

CONN RCPT 30POS SMD GOLD

Amphenol ICC (FCI)

$0.79000 Details

STM32L431KBU6TR

IC MCU 32BIT 128KB FLASH

STMicroelectronics

$4.59000 Details

10132797-033100LF

CONN PLUG 30POS SMD GOLD

Amphenol ICC (FCI)

$0.79000 Details
Additional Resources
Standard Package 1
Other Names 497-19376-6