USD
Favorite

STM32L151RBT6TR ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Price & Procurement
4,779 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.79000 $5.79
10 5.20300 $52.03
25 4.91840 $122.96
100 4.26260 $426.26
250 4.04404 $1,011.01
500 3.62872 $1,814.36
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : 497-11193-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,824 - Immediate
  • Unit Price: $5.62000
  • Tape & Reel (TR)  : 497-17522-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $2.97122
  • Digi-Reel®  : 497-17522-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,779 - Immediate
  • Unit Price: Digi-Reel®

STM32L151RBT6TR

Datasheet
Digi-Key Part Number 497-17522-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM32L151RBT6TR
Copy  
Description IC MCU 32BIT 128KB FLASH 64LQFP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM32L1
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 32MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 51
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 20x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Base Part Number STM32L151
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MIKROE-1099

EASYMX PRO V7 STM32F107 EVAL BRD

MikroElektronika

$175.76000 Details

MIKROE-2016

MIKROLAB FOR STM32 STM32 EVAL BD

MikroElektronika

$552.24000 Details

FS2009USB(ARM)

ISP PROGRAMMER ARM JTAG

Equinox Technologies

$499.95000 Details
Associated Product View More

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

$0.47000 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

$0.36000 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

$0.38000 Details

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

Digi-Reel® Details

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

$0.16027 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

Digi-Reel® Details
Additional Resources
Standard Package 1
Other Names 497-17522-1