USD
Favorite

STM32L031K6T6TR ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Price & Procurement
2,916 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 $2.86
10 2.56800 $25.68
25 2.42240 $60.56
100 2.06400 $206.40
250 1.93800 $484.50
500 1.69576 $847.88
1,000 1.40505 $1,405.05
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-18806-2-ND
  • Minimum Quantity: 2,400
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $1.30815
  • Cut Tape (CT)  : 497-18806-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,916 - Immediate
  • Unit Price: $2.86000

STM32L031K6T6TR

Datasheet
Digi-Key Part Number 497-18806-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM32L031K6T6TR
Copy  
Description IC MCU 32BIT 32KB FLASH 32LQFP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM32L0
Packaging Digi-Reel® 
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 32MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 25
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 10x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
Base Part Number STM32L031
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

NUCLEO-L031K6

NUCLEO-32 STM32L031K6 EVAL BRD

STMicroelectronics

$10.99000 Details
Associated Product View More

NUCLEO-L073RZ

NUCLEO-64 STM32L073RZ DEV EVAL

STMicroelectronics

$13.83000 Details

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

$0.45000 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

$0.35000 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

$0.37000 Details

STM32L0538-DISCO

DISCOVERY STM32L053C8 EVAL BRD

STMicroelectronics

$23.38000 Details

M95M01-DFMN6TP

IC EEPROM 1M SPI 16MHZ 8SO

STMicroelectronics

$1.23000 Details
You May Also Be Interested In

NUCLEO-L031K6

NUCLEO-32 STM32L031K6 EVAL BRD

STMicroelectronics

$10.99000 Details

LIS2DS12TR

ACCEL 2-16G I2C/SPI 12LGA

STMicroelectronics

$1.62000 Details

VL53L1CBV0FY/1

SENSOR OPTICAL 4M I2C

STMicroelectronics

$7.33000 Details

AB26TRQ-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

$0.50000 Details

EVQ-P7B01P

SWITCH TACTILE SPST-NO 0.05A 12V

Panasonic Electronic Components

$0.30000 Details

AP9211SA-AC-HAC-7

IC BATT PROTECTION LI-ION 6UDFN

Diodes Incorporated

$0.66000 Details
Additional Resources
Standard Package 1
Other Names 497-18806-6