USD
Favorite

STM32F429VET6TR ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Price & Procurement
699 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.44000 $11.44
10 10.33400 $103.34
25 9.85320 $246.33
100 8.55540 $855.54
250 8.17088 $2,042.72
500 7.44992 $3,724.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tray  : 497-17458-ND
  • Minimum Quantity: 1
  • Quantity Available: 417 - Immediate
  • Unit Price: $11.44000
  • Tape & Reel (TR)  : 497-18791-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $6.48864
  • Cut Tape (CT)  : 497-18791-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 699 - Immediate
  • Unit Price: $11.44000

STM32F429VET6TR

Datasheet
Digi-Key Part Number 497-18791-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM32F429VET6TR
Copy  
Description IC MCU 32BIT 512KB FLASH 100LQFP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)

Copy  
Documents & Media
Datasheets STM32F427xx, STM32F429xx Datasheet
Design Resources Development Tool Selector
EDA / CAD Models STM32F429VET6 by SnapEDA
Video File
Featured Product Ticket Vending Machine
Online Catalog STM32 F4 Series
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM32F4
Packaging Digi-Reel® 
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 180MHz
Connectivity CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT
Number of I/O 82
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 16x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Base Part Number STM32F429
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product View More

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

$0.45000 Details

NUCLEO-F446RE

NUCLEO-64 STM32F446RE DEV EVAL

STMicroelectronics

$14.90000 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

$0.35000 Details

EMIF06-MSD02N16

FILTER RC(PI) 45 OHM/20PF SMD

STMicroelectronics

$0.95000 Details

STM32F469I-DISCO

DISCOVERY STM32F469 EVAL BRD

STMicroelectronics

$62.50000 Details

ESDA6V1L

TVS DIODE 5.25V SOT23-3

STMicroelectronics

$0.45000 Details
You May Also Be Interested In

STM32F429VET6

IC MCU 32BIT 512KB FLASH 100LQFP

STMicroelectronics

$11.44000 Details

STM32F429VGT6TR

IC MCU 32BIT 1MB FLASH 100LQFP

STMicroelectronics

$11.72000 Details

STM32F469VGT6

IC MCU 32BIT 1MB FLASH 100LQFP

STMicroelectronics

$12.16000 Details
Additional Resources
Standard Package 1
Other Names 497-18791-6