Add To Favorites
Product Overview
Digi-Key Part Number 497-17437-1-ND
Quantity Available 434
Can ship immediately

Manufacturer Part Number


Description IC MCU 32BIT 1MB FLASH 100LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 168MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)

Documents & Media
Datasheets STM32F405xx, STM32F407xx
Product Training Modules STM32Cube
Design Resources Development Tool Selector
Online Catalog STM32 F4 Series
Product Attributes Select All
Manufacturer STMicroelectronics
Series STM32F4
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 168MHz
Connectivity CAN, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LIN, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT
Number of I/O 82
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
RAM Size 192K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 16x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-17437-1

18:17:58 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 13.32000 $13.32
10 12.23900 $122.39
100 10.33680 $1,033.68
500 9.19534 $4,597.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-17437-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $8.18868
  • Digi-Reel® ? : 497-17437-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 434 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback