Add To Favorites
Photo Not Available
STM32F401CCY6TT ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 84MHz 256KB (256K x 8) FLASH 49-WLCSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.42000 $5.42
10 4.86400 $48.64
100 3.98490 $398.49
500 3.39224 $1,696.12
1,000 2.86093 $2,860.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-16756-1-ND
Copy   497-16756-1-ND
Quantity Available 100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STM32F401CCY6TT

Copy   STM32F401CCY6TT
Description IC MCU 32BIT 256KB FLASH 49WLCSP
Copy   IC MCU 32BIT 256KB FLASH 49WLCSP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 84MHz 256KB (256K x 8) FLASH 49-WLCSP

Copy   ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 84MHz 256KB (256K x 8) FLASH 49-WLCSP
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STM32F4
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 84MHz
Connectivity I²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 36
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V
Data Converters A/D 10x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 49-UFBGA, WLCSP
Supplier Device Package 49-WLCSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 102990628 - Seeed Technology Co., Ltd | 1597-1408-ND DigiKey Electronics
  • 102990628
  • Seeed Technology Co., Ltd
  • BLE CARBON
  • Unit Price $30.64500
  • 1597-1408-ND
Associated Product
  • NUCLEO-F401RE - STMicroelectronics | 497-14360-ND DigiKey Electronics
  • NUCLEO-F401RE
  • STMicroelectronics
  • NUCLEO-64 STM32F401RE EVAL BRD
  • Unit Price $13.83000
  • 497-14360-ND
  • USBLC6-2SC6 - STMicroelectronics | 497-5235-1-ND DigiKey Electronics
  • USBLC6-2SC6
  • STMicroelectronics
  • TVS DIODE 5.25V 17V SOT23-6
  • Unit Price $0.47000
  • 497-5235-1-ND
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-1-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price $0.37000
  • 497-17159-1-ND
  • ESDALC6V1-1U2 - STMicroelectronics | 497-8752-1-ND DigiKey Electronics
  • ESDALC6V1-1U2
  • STMicroelectronics
  • TVS DIODE 3V ST0201
  • Unit Price $0.38000
  • 497-8752-1-ND
Additional Resources
Standard Package ? 3,000
Other Names 497-16756
497-16756-1
497-16756-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16756-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.63872
  • Digi-Reel® ? : 497-16756-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 - Immediate
  • Unit Price: Digi-Reel®

23:59:13 5/20/2019