Add To Favorites
STM32F205RGY6TR ARM® Cortex®-M3 STM32F2 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH
Product Overview
Digi-Key Part Number 497-13338-1-ND
Copy   497-13338-1-ND
Quantity Available 1,442
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STM32F205RGY6TR

Copy   STM32F205RGY6TR
Description IC MCU 32BIT 1MB FLASH 64WLCSP
Copy   IC MCU 32BIT 1MB FLASH 64WLCSP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

ARM® Cortex®-M3 STM32F2 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH

Copy   ARM® Cortex®-M3 STM32F2 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH
Documents & Media
Datasheets STM32F205,207xx Datasheet
STM32 F2 Series Brochure
Other Related Documents STM32F205RG View All Specifications
Product Training Modules Healthcare and Wellness
STM32Cube
Design Resources Development Tool Selector
Online Catalog STM32 F2
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STM32F2
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 120MHz
Connectivity CANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT
Number of I/O 51
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 132K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 16x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFBGA, CSPBGA
Base Part Number STM32F205
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • 102990523 - Seeed Technology Co., Ltd | 1597-1377-ND DigiKey Electronics
  • 102990523
  • Seeed Technology Co., Ltd
  • REDBEAR DUO WI FI BLE IOT BO
  • Unit Price $28.05000
  • 1597-1377-ND
  • MIKROE-1099 - MikroElektronika | 1471-1012-ND DigiKey Electronics
  • MIKROE-1099
  • MikroElektronika
  • DEV BOARD EASYMX PRO V7 STM32
  • Unit Price $172.38000
  • 1471-1012-ND
  • 3056 - Adafruit Industries LLC | 1528-1653-ND DigiKey Electronics
  • 3056
  • Adafruit Industries LLC
  • CYPRESS WICED WIFI FEATHER
  • Unit Price $34.95000
  • 1528-1653-ND
  • DEV-13321 - SparkFun Electronics | 1568-1126-ND DigiKey Electronics
  • DEV-13321
  • SparkFun Electronics
  • PHOTON REDBOARD SPARKFUN
  • Unit Price $39.95000
  • 1568-1126-ND
Associated Product
  • NUCLEO-F207ZG - STMicroelectronics | 497-16278-ND DigiKey Electronics
  • NUCLEO-F207ZG
  • STMicroelectronics
  • NUCLEO DEV BOARD STM32F207ZG
  • Unit Price $24.47000
  • 497-16278-ND
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-1-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price $0.38000
  • 497-17159-1-ND
  • STM3220G-EVAL - STMicroelectronics | 497-11202-ND DigiKey Electronics
  • STM3220G-EVAL
  • STMicroelectronics
  • BOARD EVAL STM32 ARM 32BIT MCU
  • Unit Price $334.80000
  • 497-11202-ND
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-6-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price Digi-Reel®
  • 497-17159-6-ND
Additional Resources
Standard Package ? 1
Other Names 497-13338-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.30000 $14.30
10 13.14400 $131.44
100 11.10090 $1,110.09
500 9.87502 $4,937.51
1,000 9.05778 $9,057.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13338-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $5.86001
  • Digi-Reel® ? : 497-13338-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,442 - Immediate
  • Unit Price: Digi-Reel®

14:58:57 9/25/2018