Add To Favorites
STM32F103VET6TR ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.06000 $9.06
10 8.18600 $81.86
100 6.77700 $677.70
500 5.90130 $2,950.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-17394-1-ND
Copy   497-17394-1-ND
Quantity Available 789
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STM32F103VET6TR

Copy   STM32F103VET6TR
Description IC MCU 32BIT 512KB FLASH 100LQFP
Copy   IC MCU 32BIT 512KB FLASH 100LQFP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)

Copy   ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STM32F1
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 72MHz
Connectivity CANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O 80
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 16x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • STM3210E-EVAL - STMicroelectronics | 497-6438-ND DigiKey Electronics
  • STM3210E-EVAL
  • STMicroelectronics
  • BOARD EVALUATION FOR STM32 512K
  • Unit Price $248.75000
  • 497-6438-ND
  • MIKROE-1099 - MikroElektronika | 1471-1012-ND DigiKey Electronics
  • MIKROE-1099
  • MikroElektronika
  • DEV BOARD EASYMX PRO V7 STM32
  • Unit Price $172.38000
  • 1471-1012-ND
  • 102990148 - Seeed Technology Co., Ltd | 1597-1363-ND DigiKey Electronics
  • 102990148
  • Seeed Technology Co., Ltd
  • ESPRUINO BOARD V1.4
  • Unit Price $40.70000
  • 1597-1363-ND
  • 101020082 - Seeed Technology Co., Ltd | 1597-1463-ND DigiKey Electronics
  • 101020082
  • Seeed Technology Co., Ltd
  • GROVE FINGER-CLIP HEART SENSOR
  • Unit Price $24.48000
  • 1597-1463-ND
Associated Product
  • USBLC6-2SC6 - STMicroelectronics | 497-5235-1-ND DigiKey Electronics
  • USBLC6-2SC6
  • STMicroelectronics
  • TVS DIODE 5.25V 17V SOT23-6
  • Unit Price $0.49000
  • 497-5235-1-ND
  • ESDA6V1L - STMicroelectronics | 497-2930-1-ND DigiKey Electronics
  • ESDA6V1L
  • STMicroelectronics
  • TVS DIODE 5.25V SOT23-3
  • Unit Price $0.49000
  • 497-2930-1-ND
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-1-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price $0.38000
  • 497-17159-1-ND
  • EMIF06-MSD02N16 - STMicroelectronics | 497-8751-1-ND DigiKey Electronics
  • EMIF06-MSD02N16
  • STMicroelectronics
  • FILTER RC(PI) 45 OHM/20PF SMD
  • Unit Price $1.32000
  • 497-8751-1-ND
You May Also Be Interested In
  • STM32F103VBT6TR - STMicroelectronics | 497-17392-1-ND DigiKey Electronics
  • STM32F103VBT6TR
  • STMicroelectronics
  • IC MCU 32BIT 128KB FLASH 100LQFP
  • Unit Price $6.11000
  • 497-17392-1-ND
  • AT24C512C-SSHD-T - Microchip Technology | AT24C512C-SSHD-TCT-ND DigiKey Electronics
  • AT24C512C-SSHD-T
  • Microchip Technology
  • IC EEPROM 512K I2C 1MHZ 8SOIC
  • Unit Price $1.09000
  • AT24C512C-SSHD-TCT-ND
  • STM32F103VET6 - STMicroelectronics | 497-6443-ND DigiKey Electronics
  • STM32F103VET6
  • STMicroelectronics
  • IC MCU 32BIT 512KB FLASH 100LQFP
  • Unit Price $8.80000
  • 497-6443-ND
  • STM32F103VCT6TR - STMicroelectronics | 497-17393-1-ND DigiKey Electronics
  • STM32F103VCT6TR
  • STMicroelectronics
  • IC MCU 32BIT 256KB FLASH 100LQFP
  • Unit Price $7.15000
  • 497-17393-1-ND
  • BSS138 - ON Semiconductor | BSS138CT-ND DigiKey Electronics
  • BSS138
  • ON Semiconductor
  • MOSFET N-CH 50V 220MA SOT-23
  • Unit Price $0.31000
  • BSS138CT-ND
Additional Resources
Standard Package ? 1
Other Names 497-17394-1
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 497-6443-ND
  • Minimum Quantity: 1
  • Quantity Available: 722 - Immediate
  • Unit Price: $8.80000
  • Tape & Reel (TR) ? : 497-17394-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $4.99014
  • Digi-Reel® ? : 497-17394-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 789 - Immediate
  • Unit Price: Digi-Reel®

20:33:17 1/21/2019