Add To Favorites
STM32F103RGT6TR ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 1MB (1M x 8) FLASH 64-LQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.72000 $10.72
10 9.68200 $96.82
100 8.01560 $801.56
500 6.97990 $3,489.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-17390-1-ND
Copy   497-17390-1-ND
Quantity Available 850
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STM32F103RGT6TR

Copy   STM32F103RGT6TR
Description IC MCU 32BIT 1MB FLASH 64LQFP
Copy   IC MCU 32BIT 1MB FLASH 64LQFP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 1MB (1M x 8) FLASH 64-LQFP (10x10)

Copy   ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 1MB (1M x 8) FLASH 64-LQFP (10x10)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STM32F1
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 72MHz
Connectivity CANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O 51
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 96K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 16x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • MIKROE-1099 - MikroElektronika | 1471-1012-ND DigiKey Electronics
  • MIKROE-1099
  • MikroElektronika
  • DEV BOARD EASYMX PRO V7 STM32
  • Unit Price $172.38000
  • 1471-1012-ND
  • 102990148 - Seeed Technology Co., Ltd | 1597-1363-ND DigiKey Electronics
  • 102990148
  • Seeed Technology Co., Ltd
  • ESPRUINO BOARD V1.4
  • Unit Price $40.70000
  • 1597-1363-ND
  • 101020082 - Seeed Technology Co., Ltd | 1597-1463-ND DigiKey Electronics
  • 101020082
  • Seeed Technology Co., Ltd
  • GROVE FINGER-CLIP HEART SENSOR
  • Unit Price $24.48000
  • 1597-1463-ND
  • MIKROE-2016 - MikroElektronika | 1471-1531-ND DigiKey Electronics
  • MIKROE-2016
  • MikroElektronika
  • MIKROLAB FOR STM32
  • Unit Price $541.62000
  • 1471-1531-ND
Associated Product
  • USBLC6-2SC6 - STMicroelectronics | 497-5235-1-ND DigiKey Electronics
  • USBLC6-2SC6
  • STMicroelectronics
  • TVS DIODE 5.25V 17V SOT23-6
  • Unit Price $0.49000
  • 497-5235-1-ND
  • ESDA6V1L - STMicroelectronics | 497-2930-1-ND DigiKey Electronics
  • ESDA6V1L
  • STMicroelectronics
  • TVS DIODE 5.25V SOT23-3
  • Unit Price $0.49000
  • 497-2930-1-ND
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-1-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price $0.38000
  • 497-17159-1-ND
  • EMIF06-MSD02N16 - STMicroelectronics | 497-8751-1-ND DigiKey Electronics
  • EMIF06-MSD02N16
  • STMicroelectronics
  • FILTER RC(PI) 45 OHM/20PF SMD
  • Unit Price $1.32000
  • 497-8751-1-ND
You May Also Be Interested In
  • 0480372200 - Molex, LLC | WM3983CT-ND DigiKey Electronics
  • 0480372200
  • Molex, LLC
  • CONN PLUG USB2.0 TYPEA 4P SMD RA
  • Unit Price $1.39000
  • WM3983CT-ND
  • STM32F103RGT6 - STMicroelectronics | 497-11118-ND DigiKey Electronics
  • STM32F103RGT6
  • STMicroelectronics
  • IC MCU 32BIT 1MB FLASH 64LQFP
  • Unit Price $9.89000
  • 497-11118-ND
  • 2450BM14G0011T - Johanson Technology Inc. | 712-1620-1-ND DigiKey Electronics
  • 2450BM14G0011T
  • Johanson Technology Inc.
  • BALUN 2.4GHZ-2.5GHZ 0603
  • Unit Price $0.50000
  • 712-1620-1-ND
  • STM32F103RCT6TR - STMicroelectronics | 497-17384-1-ND DigiKey Electronics
  • STM32F103RCT6TR
  • STMicroelectronics
  • IC MCU 32BIT 256KB FLASH 64LQFP
  • Unit Price $6.37000
  • 497-17384-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-17390-1
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 497-11118-ND
  • Minimum Quantity: 1
  • Quantity Available: 894 - Immediate
  • Unit Price: $9.89000
  • Tape & Reel (TR) ? : 497-17390-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $5.60709
  • Digi-Reel® ? : 497-17390-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 850 - Immediate
  • Unit Price: Digi-Reel®

01:10:44 1/22/2019