Add To Favorites
Product Overview
Digi-Key Part Number 497-17389-1-ND
Quantity Available 1,150
Can ship immediately
Manufacturer

Manufacturer Part Number

STM32F103RFT6TR

Description IC MCU 32BIT 768KB FLASH 64LQFP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 768KB (768K x 8) FLASH 64-LQFP (10x10)

Documents & Media
Datasheets STM32F103xF, STM32F103xG
Other Related Documents STM32F103RF View All Specifications
Product Training Modules Smart Grid Solutions: Smart Grid Distribution/Smart Meters
Design Resources Development Tool Selector
Featured Product STM32 32-bit Cortex MCUs
Online Catalog STM32 F1
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STM32F1
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 72MHz
Connectivity CANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O 51
Program Memory Size 768KB (768K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 96K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 16x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • STEVAL-IPP003V1 - STMicroelectronics | 497-14469-ND DigiKey Electronics
  • STEVAL-IPP003V1
  • STMicroelectronics
  • BOARD EVAL XPSK LINE COMM MOD
  • Unit Price $156.25000
  • 497-14469-ND
  • MIKROE-1099 - MikroElektronika | 1471-1012-ND DigiKey Electronics
  • MIKROE-1099
  • MikroElektronika
  • DEV BOARD EASYMX PRO V7 STM32
  • Unit Price $172.38000
  • 1471-1012-ND
  • 102990148 - Seeed Technology Co., Ltd | 1597-1363-ND DigiKey Electronics
  • 102990148
  • Seeed Technology Co., Ltd
  • ESPRUINO BOARD V1.4
  • Unit Price $40.70000
  • 1597-1363-ND
  • 101020082 - Seeed Technology Co., Ltd | 1597-1463-ND DigiKey Electronics
  • 101020082
  • Seeed Technology Co., Ltd
  • GROVE FINGER-CLIP HEART SENSOR
  • Unit Price $24.48000
  • 1597-1463-ND
Associated Product
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-1-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price $0.38000
  • 497-17159-1-ND
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-6-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price Digi-Reel®
  • 497-17159-6-ND
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-2-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price $0.09928
  • 497-17159-2-ND
You May Also Be Interested In
  • STM32F103RFT6 - STMicroelectronics | 497-11114-ND DigiKey Electronics
  • STM32F103RFT6
  • STMicroelectronics
  • IC MCU 32BIT 768KB FLASH 64LQFP
  • Unit Price $8.91000
  • 497-11114-ND
Additional Resources
Standard Package ? 1
Other Names 497-17389-1

19:45:30 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.26000 $11.26
10 10.16900 $101.69
100 8.41900 $841.90
500 7.33112 $3,665.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 497-11114-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,028 - Immediate
  • Unit Price: $8.91000
  • Tape & Reel (TR) ? : 497-17389-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $5.05170
  • Digi-Reel® ? : 497-17389-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,150 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback