Add To Favorites
STM32F100C8T6BTR ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.65000 $3.65
10 3.31000 $33.10
100 2.75570 $275.57
500 2.38226 $1,191.13
1,000 2.04745 $2,047.45
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-17369-1-ND
Copy   497-17369-1-ND
Quantity Available 3,677
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STM32F100C8T6BTR

Copy   STM32F100C8T6BTR
Description IC MCU 32BIT 64KB FLASH 48LQFP
Copy   IC MCU 32BIT 64KB FLASH 48LQFP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)

Copy   ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STM32F1
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 24MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O 37
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 10x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • STEVAL-IHM040V1 - STMicroelectronics | 497-13909-ND DigiKey Electronics
  • STEVAL-IHM040V1
  • STMicroelectronics
  • BOARD BLDC/PMSM STM32/SLLIMM
  • Unit Price $77.50000
  • 497-13909-ND
  • STM32100B-MCKIT - STMicroelectronics | 497-12818-ND DigiKey Electronics
  • STM32100B-MCKIT
  • STMicroelectronics
  • EVALUATION BOARD WITH 16 MBYTE S
  • Unit Price $1,318.80000
  • 497-12818-ND
  • MIKROE-1099 - MikroElektronika | 1471-1012-ND DigiKey Electronics
  • MIKROE-1099
  • MikroElektronika
  • DEV BOARD EASYMX PRO V7 STM32
  • Unit Price $172.38000
  • 1471-1012-ND
  • MIKROE-2016 - MikroElektronika | 1471-1531-ND DigiKey Electronics
  • MIKROE-2016
  • MikroElektronika
  • MIKROLAB FOR STM32
  • Unit Price $541.62000
  • 1471-1531-ND
Associated Product
  • USBLC6-2SC6 - STMicroelectronics | 497-5235-1-ND DigiKey Electronics
  • USBLC6-2SC6
  • STMicroelectronics
  • TVS DIODE 5.25V 17V SOT23-6
  • Unit Price $0.49000
  • 497-5235-1-ND
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-1-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price $0.38000
  • 497-17159-1-ND
  • ESDALC6V1-1U2 - STMicroelectronics | 497-8752-1-ND DigiKey Electronics
  • ESDALC6V1-1U2
  • STMicroelectronics
  • TVS DIODE 3V ST0201
  • Unit Price $0.40000
  • 497-8752-1-ND
  • USBLC6-2SC6 - STMicroelectronics | 497-5235-6-ND DigiKey Electronics
  • USBLC6-2SC6
  • STMicroelectronics
  • TVS DIODE 5.25V 17V SOT23-6
  • Unit Price Digi-Reel®
  • 497-5235-6-ND
You May Also Be Interested In
  • STM32F100C8T6B - STMicroelectronics | 497-10499-ND DigiKey Electronics
  • STM32F100C8T6B
  • STMicroelectronics
  • IC MCU 32BIT 64KB FLASH 48LQFP
  • Unit Price $3.55000
  • 497-10499-ND
  • MIC5332-SSYMT-TR - Microchip Technology | 576-4110-1-ND DigiKey Electronics
  • MIC5332-SSYMT-TR
  • Microchip Technology
  • IC REG LINEAR 3.3V/3.3V 8TMLF
  • Unit Price $1.12000
  • 576-4110-1-ND
  • STM32F427VIT6 - STMicroelectronics | 497-14049-ND DigiKey Electronics
  • STM32F427VIT6
  • STMicroelectronics
  • IC MCU 32BIT 2MB FLASH 100LQFP
  • Unit Price $14.35000
  • 497-14049-ND
  • NUF2042XV6T1G - ON Semiconductor | NUF2042XV6T1GOSCT-ND DigiKey Electronics
  • NUF2042XV6T1G
  • ON Semiconductor
  • FILTER RC(PI) 22 OHM/42PF SMD
  • Unit Price $0.31000
  • NUF2042XV6T1GOSCT-ND
  • MPU-6000 - TDK InvenSense | 1428-1005-1-ND DigiKey Electronics
  • MPU-6000
  • TDK InvenSense
  • IMU ACCEL/GYRO I2C/SPI 24QFN
  • Unit Price $12.45000
  • 1428-1005-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-17369-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-17369-2-ND
  • Minimum Quantity: 2,400
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $1.90030
  • Digi-Reel® ? : 497-17369-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,677 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 497-10499-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,618 - Immediate
  • Unit Price: $3.55000

07:55:22 1/21/2019