Add To Favorites
STM32F072C8T6TR ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Product Overview
Digi-Key Part Number 497-17359-1-ND
Copy   497-17359-1-ND
Quantity Available 2,066
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STM32F072C8T6TR

Copy   STM32F072C8T6TR
Description IC MCU 32BIT 64KB FLASH 48LQFP
Copy   IC MCU 32BIT 64KB FLASH 48LQFP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)

Copy   ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STM32F0
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 48MHz
Connectivity CANbus, HDMI-CEC, I²C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals DMA, I²S, POR, PWM, WDT
Number of I/O 37
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.65 V ~ 3.6 V
Data Converters A/D 10x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • NUCLEO-F072RB - STMicroelectronics | 497-15096-ND DigiKey Electronics
  • NUCLEO-F072RB
  • STMicroelectronics
  • BOARD DEV NUCLEO STM32-F0
  • Unit Price $10.99000
  • 497-15096-ND
  • STM32F072B-DISCO - STMicroelectronics | 497-14098-ND DigiKey Electronics
  • STM32F072B-DISCO
  • STMicroelectronics
  • KIT DISCOVERY FOR STM32F072B
  • Unit Price $10.63000
  • 497-14098-ND
  • NUCLEO-F091RC - STMicroelectronics | 497-14957-ND DigiKey Electronics
  • NUCLEO-F091RC
  • STMicroelectronics
  • BOARD NUCLEO STM32F0 SERIES
  • Unit Price $10.99000
  • 497-14957-ND
  • STM32072B-EVAL - STMicroelectronics | 497-14097-ND DigiKey Electronics
  • STM32072B-EVAL
  • STMicroelectronics
  • BOARD EVAL FOR STM32072B
  • Unit Price $198.75000
  • 497-14097-ND
Associated Product
  • NUCLEO-F072RB - STMicroelectronics | 497-15096-ND DigiKey Electronics
  • NUCLEO-F072RB
  • STMicroelectronics
  • BOARD DEV NUCLEO STM32-F0
  • Unit Price $10.99000
  • 497-15096-ND
  • STM32F072B-DISCO - STMicroelectronics | 497-14098-ND DigiKey Electronics
  • STM32F072B-DISCO
  • STMicroelectronics
  • KIT DISCOVERY FOR STM32F072B
  • Unit Price $10.63000
  • 497-14098-ND
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-1-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price $0.38000
  • 497-17159-1-ND
  • STM32072B-EVAL - STMicroelectronics | 497-14097-ND DigiKey Electronics
  • STM32072B-EVAL
  • STMicroelectronics
  • BOARD EVAL FOR STM32072B
  • Unit Price $198.75000
  • 497-14097-ND
You May Also Be Interested In
  • STM32F072C8T6 - STMicroelectronics | 497-17358-ND DigiKey Electronics
  • STM32F072C8T6
  • STMicroelectronics
  • IC MCU 32BIT 64KB FLASH 48LQFP
  • Unit Price $3.15000
  • 497-17358-ND
  • STM32F072C8U6 - STMicroelectronics | 497-17360-ND DigiKey Electronics
  • STM32F072C8U6
  • STMicroelectronics
  • IC MCU 32BIT 64KB FLASH 48UFQFPN
  • Unit Price $3.02000
  • 497-17360-ND
  • STM32F072R8T6TR - STMicroelectronics | 497-17362-1-ND DigiKey Electronics
  • STM32F072R8T6TR
  • STMicroelectronics
  • IC MCU 32BIT 64KB FLASH 64LQFP
  • Unit Price $3.84000
  • 497-17362-1-ND
  • STM32F072V8T6 - STMicroelectronics | 497-17862-ND DigiKey Electronics
  • STM32F072V8T6
  • STMicroelectronics
  • IC MCU 32BIT 64KB FLASH 100LQFP
  • Unit Price $3.92000
  • 497-17862-ND
  • STM32F072VBT6 - STMicroelectronics | 497-14643-ND DigiKey Electronics
  • STM32F072VBT6
  • STMicroelectronics
  • IC MCU 32BIT 128KB FLASH 100LQFP
  • Unit Price $4.44000
  • 497-14643-ND
Additional Resources
Standard Package ? 1
Other Names 497-17359-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 $3.49
10 3.13200 $31.32
100 2.56630 $256.63
500 2.18460 $1,092.30
1,000 1.84244 $1,842.44
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 497-17358-ND
  • Minimum Quantity: 1
  • Quantity Available: 687 - Immediate
  • Unit Price: $3.15000
  • Tape & Reel (TR) ? : 497-17359-2-ND
  • Minimum Quantity: 2,400
  • Quantity Available: 0
  • Unit Price: $1.69934
  • Digi-Reel® ? : 497-17359-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,066 - Immediate
  • Unit Price: Digi-Reel®

19:37:08 9/23/2018