Add To Favorites
STM32F051R4T6TR ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 64-LQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.15000 $3.15
10 2.85200 $28.52
100 2.37460 $237.46
500 2.05278 $1,026.39
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-13627-1-ND
Copy   497-13627-1-ND
Quantity Available 538
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STM32F051R4T6TR

Copy   STM32F051R4T6TR
Description IC MCU 32BIT 16KB FLASH 64LQFP
Copy   IC MCU 32BIT 16KB FLASH 64LQFP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 64-LQFP (10x10)

Copy   ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 64-LQFP (10x10)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STM32F0
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 48MHz
Connectivity HDMI-CEC, I²C, IrDA, LINbus, SPI, UART/USART
Peripherals DMA, I²S, POR, PWM, WDT
Number of I/O 55
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 19x12b; D/A 1x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Base Part Number STM32F051
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • STM32F0DISCOVERY - STMicroelectronics | 497-12876-ND DigiKey Electronics
  • STM32F0DISCOVERY
  • STMicroelectronics
  • KIT STM32F0 DISCOVERY
  • Unit Price $8.88000
  • 497-12876-ND
  • NUCLEO-F072RB - STMicroelectronics | 497-15096-ND DigiKey Electronics
  • NUCLEO-F072RB
  • STMicroelectronics
  • BOARD DEV NUCLEO STM32-F0
  • Unit Price $10.99000
  • 497-15096-ND
  • STM32F072B-DISCO - STMicroelectronics | 497-14098-ND DigiKey Electronics
  • STM32F072B-DISCO
  • STMicroelectronics
  • KIT DISCOVERY FOR STM32F072B
  • Unit Price $10.63000
  • 497-14098-ND
  • NUCLEO-F091RC - STMicroelectronics | 497-14957-ND DigiKey Electronics
  • NUCLEO-F091RC
  • STMicroelectronics
  • BOARD NUCLEO STM32F0 SERIES
  • Unit Price $10.99000
  • 497-14957-ND
Associated Product
  • USBLC6-2SC6 - STMicroelectronics | 497-5235-1-ND DigiKey Electronics
  • USBLC6-2SC6
  • STMicroelectronics
  • TVS DIODE 5.25V 17V SOT23-6
  • Unit Price $0.49000
  • 497-5235-1-ND
  • NUCLEO-F072RB - STMicroelectronics | 497-15096-ND DigiKey Electronics
  • NUCLEO-F072RB
  • STMicroelectronics
  • BOARD DEV NUCLEO STM32-F0
  • Unit Price $10.99000
  • 497-15096-ND
  • STM32F072B-DISCO - STMicroelectronics | 497-14098-ND DigiKey Electronics
  • STM32F072B-DISCO
  • STMicroelectronics
  • KIT DISCOVERY FOR STM32F072B
  • Unit Price $10.63000
  • 497-14098-ND
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-1-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price $0.38000
  • 497-17159-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-13627-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13627-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.71291
  • Digi-Reel® ? : 497-13627-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 538 - Immediate
  • Unit Price: Digi-Reel®

04:43:32 1/19/2019