Add To Favorites
Product Overview
Digi-Key Part Number 497-17332-1-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

STM32F030CCT6TR

Description IC MCU 32BIT 256KB FLASH 48LQFP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-LQFP (7x7)

Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STM32F0
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, SPI, UART/USART
Peripherals DMA, POR, PWM, WDT
Number of I/O 39
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 2.4 V ~ 3.6 V
Data Converters A/D 12x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product
  • STM32F072B-DISCO - STMicroelectronics | 497-14098-ND DigiKey Electronics
  • STM32F072B-DISCO
  • STMicroelectronics
  • KIT DISCOVERY FOR STM32F072B
  • Unit Price $10.63000
  • 497-14098-ND
  • NUCLEO-F091RC - STMicroelectronics | 497-14957-ND DigiKey Electronics
  • NUCLEO-F091RC
  • STMicroelectronics
  • BOARD NUCLEO STM32F0 SERIES
  • Unit Price $10.99000
  • 497-14957-ND
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-1-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price $0.38000
  • 497-17159-1-ND
  • STM32091C-EVAL - STMicroelectronics | 497-14956-ND DigiKey Electronics
  • STM32091C-EVAL
  • STMicroelectronics
  • BOARD EVALUATION FOR STM32
  • Unit Price $198.75000
  • 497-14956-ND
You May Also Be Interested In
  • STM32F030CCT6 - STMicroelectronics | 497-17296-ND DigiKey Electronics
  • STM32F030CCT6
  • STMicroelectronics
  • IC MCU 32BIT 256KB FLASH 48LQFP
  • Unit Price $2.81000
  • 497-17296-ND
  • SC189ZSKTRT - Semtech Corporation | SC189ZSKCT-ND DigiKey Electronics
  • SC189ZSKTRT
  • Semtech Corporation
  • IC REG BUCK 3.3V 1.5A SYNC SOT23
  • Unit Price $1.26000
  • SC189ZSKCT-ND
  • CON-SMA-EDGE-S - RF Solutions | CON-SMA-EDGE-S-ND DigiKey Electronics
  • CON-SMA-EDGE-S
  • RF Solutions
  • CONN SMA JACK STR EDGE MNT
  • Unit Price $1.77000
  • CON-SMA-EDGE-S-ND
  • TPS61236PRWLR - Texas Instruments | 296-47377-1-ND DigiKey Electronics
  • TPS61236PRWLR
  • Texas Instruments
  • IC REG BOOST ADJ 6.5A SYNC 9VQFN
  • Unit Price $2.08000
  • 296-47377-1-ND
  • W3127 - PulseLarsen Antennas | 553-1696-ND DigiKey Electronics
  • W3127
  • PulseLarsen Antennas
  • ANTENNA ISM HELICAL
  • Unit Price $1.67000
  • 553-1696-ND
Additional Resources
Standard Package ? 1
Other Names 497-17332-1

20:10:09 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.59500 $25.95
100 2.08620 $208.62
500 1.71400 $857.00
1,000 1.42017 $1,420.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 497-17296-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,711 - Immediate
  • Unit Price: $2.81000
  • Tape & Reel (TR) ? : 497-17332-2-ND
  • Minimum Quantity: 2,400
  • Quantity Available: 0
  • Unit Price: $1.28372
  • Digi-Reel® ? : 497-17332-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback