Add To Favorites
STM1404ARNIQ6F Supervisor Open Drain or Open Collector 1 Channel 16-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.43000 $6.43
10 5.81300 $58.13
100 4.81270 $481.27
500 4.19082 $2,095.41
1,000 3.65006 $3,650.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-8181-1-ND
Copy   497-8181-1-ND
Quantity Available 3,057
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STM1404ARNIQ6F

Copy   STM1404ARNIQ6F
Description IC SECURITY SUPERVISOR 3V 16-QFN
Copy   IC SECURITY SUPERVISOR 3V 16-QFN
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 16-QFN (3x3)

Copy   Supervisor Open Drain or Open Collector 1 Channel 16-QFN (3x3)
Documents & Media
Datasheets STM1404
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number STM1404
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • STEVAL-PCN001V1 - STMicroelectronics | 497-5577-ND DigiKey Electronics
  • STEVAL-PCN001V1
  • STMicroelectronics
  • BOARD EVAL USB POWER SWITCH
  • Unit Price $131.25000
  • 497-5577-ND
  • STEVAL-IPC001V1 - STMicroelectronics | 497-8433-ND DigiKey Electronics
  • STEVAL-IPC001V1
  • STMicroelectronics
  • BOARD ELECT FISCAL CASH REGISTER
  • Unit Price $600.00000
  • 497-8433-ND
Additional Resources
Standard Package ? 1
Other Names 497-8181-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8181-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $3.41250
  • Digi-Reel® ? : 497-8181-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,057 - Immediate
  • Unit Price: Digi-Reel®

08:07:15 1/23/2019