Add To Favorites
STM1403ASMQ6F Supervisor Open Drain or Open Collector 1 Channel 16-QFN (3x3)
Product Overview
Digi-Key Part Number 497-8175-1-ND
Copy   497-8175-1-ND
Quantity Available 3,238
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STM1403ASMQ6F

Copy   STM1403ASMQ6F
Description IC SECURITY SUPERVISOR 16-QFN
Copy   IC SECURITY SUPERVISOR 16-QFN
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 16-QFN (3x3)

Copy   Supervisor Open Drain or Open Collector 1 Channel 16-QFN (3x3)
Documents & Media
Datasheets STM1403
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number STM1403
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • STEVAL-PCN001V1 - STMicroelectronics | 497-5577-ND DigiKey Electronics
  • STEVAL-PCN001V1
  • STMicroelectronics
  • BOARD EVAL USB POWER SWITCH
  • Unit Price $131.25000
  • 497-5577-ND
Additional Resources
Standard Package ? 1
Other Names 497-8175-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.73000 $5.73
10 5.14800 $51.48
100 4.21790 $421.79
500 3.59058 $1,795.29
1,000 3.02820 $3,028.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8175-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.79300
  • Digi-Reel® ? : 497-8175-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,238 - Immediate
  • Unit Price: Digi-Reel®

18:30:18 9/21/2018