Add To Favorites
STLVDS3486BDR 0/4 Receiver LVDS 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 3.06400 $30.64
100 2.51060 $251.06
500 2.13726 $1,068.63
1,000 1.80250 $1,802.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-2149-1-ND
Copy   497-2149-1-ND
Quantity Available 2,422
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STLVDS3486BDR

Copy   STLVDS3486BDR
Description IC RECEIVER HS DIFF LINE 16 SOIC
Copy   IC RECEIVER HS DIFF LINE 16 SOIC
Detailed Description

0/4 Receiver LVDS 16-SO

Copy   0/4 Receiver  LVDS 16-SO
Documents & Media
Datasheets STLVDS3486
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Receiver
Protocol LVDS
Number of Drivers/Receivers 0/4
Duplex -
Data Rate -
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number STLVDS3486
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-2149-1

02:46:53 1/16/2019