Add To Favorites
STLVDS050BDR 2/2 Transceiver Full LVDS 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45700 $24.57
100 1.97450 $197.45
500 1.62226 $811.13
1,000 1.34415 $1,344.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-2147-1-ND
Copy   497-2147-1-ND
Quantity Available 1,802
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STLVDS050BDR

Copy   STLVDS050BDR
Description IC DRVR/RCVR HS DIFF LINE 16SOIC
Copy   IC DRVR/RCVR HS DIFF LINE 16SOIC
Detailed Description

2/2 Transceiver Full LVDS 16-SO

Copy   2/2 Transceiver Full LVDS 16-SO
Documents & Media
Datasheets STLVDS050
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Transceiver
Protocol LVDS
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 400kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number STLVDS050
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
296-1422-5-ND SN65LVDS050D Texas Instruments Tube ? 2,299 - Immediate
10,000 - Factory Stock ?
$4.92000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 497-2147-1

12:50:26 1/19/2019