Add To Favorites
STLVD111BFR Clock Fanout Buffer (Distribution), Multiplexer IC 1:10 900MHz 32-LQFP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.34000 $18.34
10 16.85100 $168.51
100 14.23200 $1,423.20
500 12.66040 $6,330.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-2146-1-ND
Copy   497-2146-1-ND
Quantity Available 2,914
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STLVD111BFR

Copy   STLVD111BFR
Description IC CLK BUFFER 1:10 900MHZ 32TQFP
Copy   IC CLK BUFFER 1:10 900MHZ 32TQFP
Detailed Description

Clock Fanout Buffer (Distribution), Multiplexer IC 1:10 900MHz 32-LQFP

Copy   Clock Fanout Buffer (Distribution), Multiplexer IC 1:10 900MHz 32-LQFP
Documents & Media
Datasheets STLVD111
Other Related Documents STLVD111B View All Specifications
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 1:10
Differential - Input:Output Yes/Yes
Input LVDS
Output LVDS
Frequency - Max 900MHz
Voltage - Supply 2.375 V ~ 2.625 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-TQFP (7x7)
Base Part Number STLVD111
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 497-2146-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-2146-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,914 - Immediate
  • Unit Price: Digi-Reel®

16:11:03 11/19/2018