Add To Favorites
STLQ020PUR Linear Voltage Regulator IC Output 200mA 6-DFN (2x2)
Product Overview
Digi-Key Part Number 497-17711-1-ND
Copy   497-17711-1-ND
Quantity Available 667
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STLQ020PUR

Copy   STLQ020PUR
Description IC REG LINEAR POS ADJ 200MA 6DFN
Copy   IC REG LINEAR POS ADJ 200MA 6DFN
Detailed Description

Linear Voltage Regulator IC Output 200mA 6-DFN (2x2)

Copy   Linear Voltage Regulator IC   Output  200mA 6-DFN (2x2)
Documents & Media
Datasheets STLQ020
Online Catalog < 5V (Max) Output
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 4.5V
Voltage Dropout (Max) -
Current - Output 200mA
Current - Quiescent (Iq) 1µA
Current - Supply (Max) 150µA
PSRR 60dB ~ 50dB (100Hz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-VFDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • STEVAL-LDO001V1 - STMicroelectronics | 497-17211-ND DigiKey Electronics
  • STEVAL-LDO001V1
  • STMicroelectronics
  • EVAL BOARD QUAD LDO
  • Unit Price $10.51000
  • 497-17211-ND
You May Also Be Interested In
  • TPS78330DDCR - Texas Instruments | 296-25880-1-ND DigiKey Electronics
  • TPS78330DDCR
  • Texas Instruments
  • IC REG LINEAR 3V 150MA SOT23-5
  • Unit Price $0.83000
  • 296-25880-1-ND
  • STLQ020J18R - STMicroelectronics | 497-17712-1-ND DigiKey Electronics
  • STLQ020J18R
  • STMicroelectronics
  • IC REG LIN 1.8V 200MA 4FLIPCHIP
  • Unit Price $0.59000
  • 497-17712-1-ND
  • STEVAL-LDO001V1 - STMicroelectronics | 497-17211-ND DigiKey Electronics
  • STEVAL-LDO001V1
  • STMicroelectronics
  • EVAL BOARD QUAD LDO
  • Unit Price $10.51000
  • 497-17211-ND
  • ANT-433-HETH - Linx Technologies Inc. | ANT-433-HETH-ND DigiKey Electronics
  • ANT-433-HETH
  • Linx Technologies Inc.
  • RF ANT 433MHZ HELICAL SLD TH
  • Unit Price $1.13000
  • ANT-433-HETH-ND
  • ESD9R3.3ST5G - ON Semiconductor | ESD9R3.3ST5GOSCT-ND DigiKey Electronics
  • ESD9R3.3ST5G
  • ON Semiconductor
  • TVS DIODE 3.3V 7.8V SOD923
  • Unit Price $0.57000
  • ESD9R3.3ST5GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 497-17711-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50600 $5.06
100 0.37780 $37.78
500 0.29684 $148.42
1,000 0.22938 $229.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-17711-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.20305
  • Digi-Reel® ? : 497-17711-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 667 - Immediate
  • Unit Price: Digi-Reel®

15:54:18 9/25/2018