Add To Favorites
STL9P2UH7 P-Channel 20V 9A (Tc) 2.9W (Tc) Surface Mount PowerFlat™ (3.3x3.3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.27600 $12.76
100 0.99500 $99.50
500 0.82194 $410.97
1,000 0.64890 $648.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-15147-1-ND
Copy   497-15147-1-ND
Quantity Available 3,055
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STL9P2UH7

Copy   STL9P2UH7
Description MOSFET P-CH 20V 9A POWERFLAT
Copy   MOSFET P-CH 20V 9A POWERFLAT
Detailed Description

P-Channel 20V 9A (Tc) 2.9W (Tc) Surface Mount PowerFlat™ (3.3x3.3)

Copy   P-Channel 20V 9A (Tc) 2.9W (Tc) Surface Mount PowerFlat™ (3.3x3.3)
Documents & Media
Datasheets STL9P2UH7
Product Training Modules Low Voltage Power MOSFETs
STMicroelectronics ST MOSFETs
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STripFET™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 9A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 22.5mOhm @ 4.5A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 22nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 2390pF @ 16V
FET Feature -
Power Dissipation (Max) 2.9W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (3.3x3.3)
Package / Case 8-PowerVDFN
Base Part Number STL9
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-15147-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15147-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.58800
  • Digi-Reel® ? : 497-15147-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,055 - Immediate
  • Unit Price: Digi-Reel®

19:42:11 8/25/2019