Add To Favorites
STL9N60M2 N-Channel 600V 4.8A (Tc) 48W (Tc) Surface Mount PowerFlat™ (5x6) HV
Product Overview
Digi-Key Part Number 497-14970-1-ND
Copy   497-14970-1-ND
Quantity Available 2,690
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STL9N60M2

Copy   STL9N60M2
Description MOSFET N-CH 600V 4.8A PWRFLAT56
Copy   MOSFET N-CH 600V 4.8A PWRFLAT56
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

N-Channel 600V 4.8A (Tc) 48W (Tc) Surface Mount PowerFlat™ (5x6) HV

Copy   N-Channel 600V 4.8A (Tc) 48W (Tc) Surface Mount PowerFlat™ (5x6) HV
Documents & Media
Datasheets STL9N60M2
Product Training Modules STMicroelectronics ST MOSFETs
Simulation Models STL9N60M2 Spice Model
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series MDmesh™ II Plus
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 4.8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 860 mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 10V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 320pF @ 100V
FET Feature -
Power Dissipation (Max) 48W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (5x6) HV
Package / Case 8-PowerVDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-14970-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 $2.66
10 2.40100 $24.01
100 1.92960 $192.96
500 1.50076 $750.38
1,000 1.24349 $1,243.49
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14970-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.12401
  • Digi-Reel® ? : 497-14970-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,690 - Immediate
  • Unit Price: Digi-Reel®

18:25:18 9/21/2018