Add To Favorites
STL92N10F7AG N-Channel 100V 16A (Tc) 5W (Ta), 100W (Tc) Surface Mount PowerFlat™ (5x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.37500 $23.75
100 1.93520 $193.52
500 1.53580 $767.90
1,000 1.29618 $1,296.18
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-16515-1-ND
Copy   497-16515-1-ND
Quantity Available 1,231
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STL92N10F7AG

Copy   STL92N10F7AG
Description MOSFET N-CH 100V 16A POWERFLAT
Copy   MOSFET N-CH 100V 16A POWERFLAT
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

N-Channel 100V 16A (Tc) 5W (Ta), 100W (Tc) Surface Mount PowerFlat™ (5x6)

Copy   N-Channel 100V 16A (Tc) 5W (Ta), 100W (Tc) Surface Mount PowerFlat™ (5x6)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STripFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 16A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 9.5 Ohm @ 8A, 10V
Vgs(th) (Max) @ Id 4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 45nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 3100pF @ 50V
FET Feature -
Power Dissipation (Max) 5W (Ta), 100W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (5x6)
Package / Case 8-PowerVDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-16515-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16515-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.18088
  • Digi-Reel® ? : 497-16515-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,231 - Immediate
  • Unit Price: Digi-Reel®

02:59:27 1/16/2019