Add To Favorites
STL8N80K5 N-Channel 800V 4.5A (Tc) 42W (Tc) Surface Mount PowerFlat™ (5x6)
Product Overview
Digi-Key Part Number 497-13778-1-ND
Copy   497-13778-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STL8N80K5

Copy   STL8N80K5
Description MOSFET N-CH 800V 4.5A 8PWRFLAT
Copy   MOSFET N-CH 800V 4.5A 8PWRFLAT
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

N-Channel 800V 4.5A (Tc) 42W (Tc) Surface Mount PowerFlat™ (5x6)

Copy   N-Channel 800V 4.5A (Tc) 42W (Tc) Surface Mount PowerFlat™ (5x6)
Documents & Media
Datasheets STL8N80K5
Product Training Modules STMicroelectronics ST MOSFETs
Simulation Models STL8N80K5 Spice Model
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series SuperMESH5™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 800V
Current - Continuous Drain (Id) @ 25°C 4.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 950 mOhm @ 3A, 10V
Vgs(th) (Max) @ Id 5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs 16.5nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 450pF @ 100V
FET Feature -
Power Dissipation (Max) 42W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (5x6)
Package / Case 8-PowerVDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • STRVS280X02F - STMicroelectronics | 497-13729-3-ND DigiKey Electronics
  • STRVS280X02F
  • STMicroelectronics
  • TVS DIODE 188V 280V DO201
  • Unit Price $0.37926
  • 497-13729-3-ND
You May Also Be Interested In
  • STB11NM80T4 - STMicroelectronics | 497-4319-1-ND DigiKey Electronics
  • STB11NM80T4
  • STMicroelectronics
  • MOSFET N-CH 800V 11A D2PAK
  • Unit Price $7.77000
  • 497-4319-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-13778-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 $3.58
10 3.19200 $31.92
100 2.61760 $261.76
500 2.11964 $1,059.82
1,000 1.78765 $1,787.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13778-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.64880
  • Digi-Reel® ? : 497-13778-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

04:31:48 9/20/2018