Add To Favorites
STL7N80K5 N-Channel 800V 3.6A (Tc) 42W (Tc) Surface Mount PowerFlat™ (5x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.45900 $24.59
100 2.00390 $200.39
500 1.59026 $795.13
1,000 1.34214 $1,342.14
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-14059-1-ND
Copy   497-14059-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STL7N80K5

Copy   STL7N80K5
Description MOSFET N-CH 800V 8POWERFLAT
Copy   MOSFET N-CH 800V 8POWERFLAT
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

N-Channel 800V 3.6A (Tc) 42W (Tc) Surface Mount PowerFlat™ (5x6)

Copy   N-Channel 800V 3.6A (Tc) 42W (Tc) Surface Mount PowerFlat™ (5x6)
Documents & Media
Datasheets STL7N80K5
Product Training Modules STMicroelectronics ST MOSFETs
Simulation Models STL7N80K5 Spice Model
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series SuperMESH5™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 800V
Current - Continuous Drain (Id) @ 25°C 3.6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 1.2 Ohm @ 3A, 10V
Vgs(th) (Max) @ Id 5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs 13.4nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 360pF @ 100V
FET Feature -
Power Dissipation (Max) 42W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (5x6)
Package / Case 8-PowerVDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • STRVS280X02F - STMicroelectronics | 497-13729-3-ND DigiKey Electronics
  • STRVS280X02F
  • STMicroelectronics
  • TVS DIODE 188V 280V DO201
  • Unit Price $0.42828
  • 497-13729-3-ND
You May Also Be Interested In
  • BZT52C5V1S-7-F - Diodes Incorporated | BZT52C5V1S-FDICT-ND DigiKey Electronics
  • BZT52C5V1S-7-F
  • Diodes Incorporated
  • DIODE ZENER 5.1V 200MW SOD323
  • Unit Price $0.31000
  • BZT52C5V1S-FDICT-ND
  • FDC5661N-F085 - ON Semiconductor | FDC5661N-F085CT-ND DigiKey Electronics
  • FDC5661N-F085
  • ON Semiconductor
  • MOSFET N-CH 60V 6-SSOT
  • Unit Price $0.68000
  • FDC5661N-F085CT-ND
Additional Resources
Standard Package ? 1
Other Names 497-14059-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14059-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.22275

13:33:43 1/22/2019