Add To Favorites
STL7LN80K5 N-Channel 800V 5A (Tc) 42W (Tc) Surface Mount PowerFlat™ (5x6)
Product Overview
Digi-Key Part Number 497-16496-1-ND
Copy   497-16496-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STL7LN80K5

Copy   STL7LN80K5
Description MOSFET N-CH 800V 5A POWERFLAT
Copy   MOSFET N-CH 800V 5A POWERFLAT
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

N-Channel 800V 5A (Tc) 42W (Tc) Surface Mount PowerFlat™ (5x6)

Copy   N-Channel 800V 5A (Tc) 42W (Tc) Surface Mount PowerFlat™ (5x6)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series MDmesh™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 800V
Current - Continuous Drain (Id) @ 25°C 5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 1.15 Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id 5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 270pF @ 100V
FET Feature -
Power Dissipation (Max) 42W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (5x6)
Package / Case 8-PowerVDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • STRVS280X02F - STMicroelectronics | 497-13729-3-ND DigiKey Electronics
  • STRVS280X02F
  • STMicroelectronics
  • TVS DIODE 188V 280V DO201
  • Unit Price $0.37926
  • 497-13729-3-ND
You May Also Be Interested In
  • SI8234AB-D-IS1 - Silicon Labs | 336-4689-ND DigiKey Electronics
  • SI8234AB-D-IS1
  • Silicon Labs
  • DGTL ISO 2.5KV GATE DRVR 16SOIC
  • Unit Price $2.40000
  • 336-4689-ND
  • LM22674QMR-5.0/NOPB - Texas Instruments | LM22674QMR-5.0/NOPB-ND DigiKey Electronics
  • LM22674QMR-5.0/NOPB
  • Texas Instruments
  • IC REG BUCK 5V 0.5A 8SOPWRPAD
  • Unit Price $3.94000
  • LM22674QMR-5.0/NOPB-ND
  • BUK9M34-100EX - Nexperia USA Inc. | 1727-2579-1-ND DigiKey Electronics
  • BUK9M34-100EX
  • Nexperia USA Inc.
  • MOSFET N-CH 100V 29A LFPAK
  • Unit Price $0.82000
  • 1727-2579-1-ND
  • PA3855.006NL - Pulse Electronics Power | 553-2978-ND DigiKey Electronics
  • PA3855.006NL
  • Pulse Electronics Power
  • PULSE XFMR 21UH
  • Unit Price $3.34000
  • 553-2978-ND
Additional Resources
Standard Package ? 1
Other Names 497-16496-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.35000 $2.35
10 2.12300 $21.23
100 1.70570 $170.57
500 1.32664 $663.32
1,000 1.09922 $1,099.22
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16496-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.99360
  • Digi-Reel® ? : 497-16496-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

10:49:12 9/22/2018