Add To Favorites
STL65DN3LLH5 Mosfet Array 2 N-Channel (Dual) 30V 65A 60W Surface Mount PowerFlat™ (5x6)
Product Overview
Digi-Key Part Number 497-10881-1-ND
Copy   497-10881-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STL65DN3LLH5

Copy   STL65DN3LLH5
Description MOSFET 2N-CH 30V 65A POWERFLAT
Copy   MOSFET 2N-CH 30V 65A POWERFLAT
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 65A 60W Surface Mount PowerFlat™ (5x6)

Copy   Mosfet Array 2 N-Channel (Dual) 30V 65A 60W Surface Mount PowerFlat™ (5x6)
Documents & Media
Datasheets STL65DN3LLH5
Other Related Documents STL65DN3LLH5 View All Specifications
Product Training Modules STMicroelectronics ST MOSFETs
Featured Product STripFET™ Series V Power MOSFETs
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STripFET™ V
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 65A
Rds On (Max) @ Id, Vgs 6.5 mOhm @ 9.5A, 10V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1500pF @ 25V
Power - Max 60W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerVDFN
Supplier Device Package PowerFlat™ (5x6)
Base Part Number ST*65DN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • STL66DN3LLH5 - STMicroelectronics | 497-12271-1-ND DigiKey Electronics
  • STL66DN3LLH5
  • STMicroelectronics
  • MOSFET 2N-CH 30V 78.5A PWRFLAT56
  • Unit Price $2.29000
  • 497-12271-1-ND
  • TSP15H150S S1G - Taiwan Semiconductor Corporation | TSP15H150SS1GCT-ND DigiKey Electronics
  • TSP15H150S S1G
  • Taiwan Semiconductor Corporation
  • DIODE SCHOTTKY 150V 15A TO277A
  • Unit Price $0.83000
  • TSP15H150SS1GCT-ND
  • TPS70936DBVR - Texas Instruments | 296-40932-1-ND DigiKey Electronics
  • TPS70936DBVR
  • Texas Instruments
  • IC REG LINEAR 3.6V 150MA SOT23-5
  • Unit Price $1.17000
  • 296-40932-1-ND
  • AON6994 - Alpha & Omega Semiconductor Inc. | 785-1748-1-ND DigiKey Electronics
  • AON6994
  • Alpha & Omega Semiconductor Inc.
  • MOSFET 2N-CH 30V 19A/26A
  • Unit Price $1.07000
  • 785-1748-1-ND
  • BAV16WS-7-F - Diodes Incorporated | BAV16WS-FDICT-ND DigiKey Electronics
  • BAV16WS-7-F
  • Diodes Incorporated
  • DIODE GEN PURP 75V 150MA SOD323
  • Unit Price $0.23000
  • BAV16WS-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names 497-10881-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.04000 $2.04
10 1.84100 $18.41
100 1.47910 $147.91
500 1.15044 $575.22
1,000 0.95323 $953.23
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10881-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.86164
  • Digi-Reel® ? : 497-10881-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

09:13:02 9/21/2018