Add To Favorites
STL55NH3LL N-Channel 30V 55A (Tc) 60W (Tc) Surface Mount PowerFlat™ (5x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.45600 $14.56
100 1.17020 $117.02
500 0.96146 $480.73
1,000 0.79663 $796.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-7018-1-ND
Copy   497-7018-1-ND
Quantity Available 5,892
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STL55NH3LL

Copy   STL55NH3LL
Description MOSFET N-CH 30V 55A POWERFLAT
Copy   MOSFET N-CH 30V 55A POWERFLAT
Detailed Description

N-Channel 30V 55A (Tc) 60W (Tc) Surface Mount PowerFlat™ (5x6)

Copy   N-Channel 30V 55A (Tc) 60W (Tc) Surface Mount PowerFlat™ (5x6)
Documents & Media
Datasheets STL55NH3LL
Product Training Modules STMicroelectronics ST MOSFETs
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STripFET™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 55A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 8.8mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 4.5V
Vgs (Max) ±16V
Input Capacitance (Ciss) (Max) @ Vds 965pF @ 25V
FET Feature -
Power Dissipation (Max) 60W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (5x6)
Package / Case 8-PowerVDFN
Base Part Number STL55
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-7018-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7018-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.72009
  • Digi-Reel® ? : 497-7018-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,892 - Immediate
  • Unit Price: Digi-Reel®

20:40:46 8/17/2019