Add To Favorites
STL4P2UH7 P-Channel 20V 4A (Tc) 2.4W (Tc) Surface Mount PowerFlat™ (2x2)
Product Overview
Digi-Key Part Number 497-14996-1-ND
Copy   497-14996-1-ND
Quantity Available 1,219
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STL4P2UH7

Copy   STL4P2UH7
Description MOSFET P-CH 20V 4A PWRFLAT2X2
Copy   MOSFET P-CH 20V 4A PWRFLAT2X2
Detailed Description

P-Channel 20V 4A (Tc) 2.4W (Tc) Surface Mount PowerFlat™ (2x2)

Copy   P-Channel 20V 4A (Tc) 2.4W (Tc) Surface Mount PowerFlat™ (2x2)
Documents & Media
Datasheets STL4P2UH7
Product Training Modules Low Voltage Power MOSFETs
STMicroelectronics ST MOSFETs
Simulation Models STL4P2UH7 Spice Model
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series DeepGATE™, STripFET™ VII
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 100 mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 4.8nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 510pF @ 10V
FET Feature -
Power Dissipation (Max) 2.4W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (2x2)
Package / Case 6-PowerWDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • STEVAL-ISB038V1T - STMicroelectronics | 497-16684-ND DigiKey Electronics
  • STEVAL-ISB038V1T
  • STMicroelectronics
  • WEARABLE WIRELESS POWER TRANSMIT
  • Unit Price $61.25000
  • 497-16684-ND
  • STEVAL-ISB038V1 - STMicroelectronics | 497-16683-ND DigiKey Electronics
  • STEVAL-ISB038V1
  • STMicroelectronics
  • WEARABLE WIRELESS POWER SYSTEM B
  • Unit Price $111.25000
  • 497-16683-ND
You May Also Be Interested In
  • STL6N3LLH6 - STMicroelectronics | 497-13651-1-ND DigiKey Electronics
  • STL6N3LLH6
  • STMicroelectronics
  • MOSFET N-CH 30V PWRFLT2X2
  • Unit Price $1.64000
  • 497-13651-1-ND
  • STL4P3LLH6 - STMicroelectronics | 497-15510-1-ND DigiKey Electronics
  • STL4P3LLH6
  • STMicroelectronics
  • MOSFET P-CH 30V 4A POWERFLAT
  • Unit Price $0.65000
  • 497-15510-1-ND
  • STWBC-WA - STMicroelectronics | 497-16690-ND DigiKey Electronics
  • STWBC-WA
  • STMicroelectronics
  • IC CONTROLLER BATT CHRG 32VFQFPN
  • Unit Price $6.48000
  • 497-16690-ND
Additional Resources
Standard Package ? 1
Other Names 497-14996-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.49300 $4.93
100 0.36960 $36.96
500 0.27102 $135.51
1,000 0.20942 $209.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-14996-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,219 - Immediate
  • Unit Price: Digi-Reel®

06:19:09 9/20/2018