Add To Favorites
Product Overview
Digi-Key Part Number 497-13602-1-ND
Quantity Available 2,948
Can ship immediately

Manufacturer Part Number


Description MOSFET N-CH 650V 4A PWRFLT8X8HV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

N-Channel 650V 4A (Ta), 34A (Tc) 3W (Ta), 208W (Tc) Surface Mount PowerFlat™ (8x8) HV

Documents & Media
Datasheets STL42N65M5
Other Related Documents STL42N65M5 View All Specifications
Product Training Modules STMicroelectronics ST MOSFETs
Product Attributes Select All
Manufacturer STMicroelectronics
Series MDmesh™ V
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 4A (Ta), 34A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 100nC @ 10V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 4650pF @ 100V
FET Feature -
Power Dissipation (Max) 3W (Ta), 208W (Tc)
Rds On (Max) @ Id, Vgs 79 mOhm @ 16.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (8x8) HV
Package / Case 4-PowerFlat™ HV
Additional Resources
Standard Package ? 1
Other Names 497-13602-1

03:34:46 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 15.65000 $15.65
10 14.23000 $142.30
100 12.09590 $1,209.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13602-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $8.84224
  • Digi-Reel® ? : 497-13602-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,948 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback