Add To Favorites
STL33N65M2 N-Channel 650V 20A (Tc) 150W (Tc) Surface Mount PowerFlat™ (8x8) HV
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.03000 $5.03
10 4.49000 $44.90
100 3.68140 $368.14
500 2.98104 $1,490.52
1,000 2.51413 $2,514.13
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-16939-1-ND
Copy   497-16939-1-ND
Quantity Available 3,015
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STL33N65M2

Copy   STL33N65M2
Description N-CHANNEL 650 V, 0.124 OHM TYP.,
Copy   N-CHANNEL 650 V, 0.124 OHM TYP.,
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

N-Channel 650V 20A (Tc) 150W (Tc) Surface Mount PowerFlat™ (8x8) HV

Copy   N-Channel 650V 20A (Tc) 150W (Tc) Surface Mount PowerFlat™ (8x8) HV
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series MDmesh™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 20A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 154 mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 41.5nC @ 10V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 1790pF @ 100V
FET Feature -
Power Dissipation (Max) 150W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (8x8) HV
Package / Case 8-PowerVDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • STL33N60M2 - STMicroelectronics | 497-14969-1-ND DigiKey Electronics
  • STL33N60M2
  • STMicroelectronics
  • MOSFET N-CH 600V 21.5A PWRFLAT88
  • Unit Price $5.86000
  • 497-14969-1-ND
  • SIHH24N65EF-T1-GE3 - Vishay Siliconix | SIHH24N65EF-T1-GE3CT-ND DigiKey Electronics
  • SIHH24N65EF-T1-GE3
  • Vishay Siliconix
  • MOSFET N-CHAN 650V 23A POWERPAK
  • Unit Price $8.79000
  • SIHH24N65EF-T1-GE3CT-ND
  • STL33N60DM2 - STMicroelectronics | 497-16941-1-ND DigiKey Electronics
  • STL33N60DM2
  • STMicroelectronics
  • N-CHANNEL 600 V, 0.115 OHM TYP.,
  • Unit Price $6.52000
  • 497-16941-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-16939-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16939-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.31886
  • Digi-Reel® ? : 497-16939-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,015 - Immediate
  • Unit Price: Digi-Reel®

01:13:47 10/21/2018