Add To Favorites
STL33N60DM2 N-Channel 600V 21A (Tc) 150W (Tc) Surface Mount PowerFlat™ (8x8) HV
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.52000 $6.52
10 5.82100 $58.21
100 4.77300 $477.30
500 3.86500 $1,932.50
1,000 3.25964 $3,259.64
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-16941-1-ND
Copy   497-16941-1-ND
Quantity Available 3,010
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STL33N60DM2

Copy   STL33N60DM2
Description N-CHANNEL 600 V, 0.115 OHM TYP.,
Copy   N-CHANNEL 600 V, 0.115 OHM TYP.,
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

N-Channel 600V 21A (Tc) 150W (Tc) Surface Mount PowerFlat™ (8x8) HV

Copy   N-Channel 600V 21A (Tc) 150W (Tc) Surface Mount PowerFlat™ (8x8) HV
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series MDmesh™ DM2
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 21A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 140 mOhm @ 10.5A, 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 43nC @ 10V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 1870pF @ 100V
FET Feature -
Power Dissipation (Max) 150W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (8x8) HV
Package / Case 8-PowerVDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • STL33N60M2 - STMicroelectronics | 497-14969-1-ND DigiKey Electronics
  • STL33N60M2
  • STMicroelectronics
  • MOSFET N-CH 600V 21.5A PWRFLAT88
  • Unit Price $5.86000
  • 497-14969-1-ND
  • STL33N65M2 - STMicroelectronics | 497-16939-1-ND DigiKey Electronics
  • STL33N65M2
  • STMicroelectronics
  • N-CHANNEL 650 V, 0.124 OHM TYP.,
  • Unit Price $5.03000
  • 497-16939-1-ND
  • SIHH28N60E-T1-GE3 - Vishay Siliconix | SIHH28N60E-T1-GE3-ND DigiKey Electronics
  • SIHH28N60E-T1-GE3
  • Vishay Siliconix
  • MOSFET N-CH 600V 29A POWERPAK8
  • Unit Price $7.07000
  • SIHH28N60E-T1-GE3-ND
  • SIHH24N65EF-T1-GE3 - Vishay Siliconix | SIHH24N65EF-T1-GE3CT-ND DigiKey Electronics
  • SIHH24N65EF-T1-GE3
  • Vishay Siliconix
  • MOSFET N-CHAN 650V 23A POWERPAK
  • Unit Price $8.79000
  • SIHH24N65EF-T1-GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names 497-16941-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16941-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $3.00647
  • Digi-Reel® ? : 497-16941-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,010 - Immediate
  • Unit Price: Digi-Reel®

14:25:06 10/20/2018