Add To Favorites
STL260N3LLH6 N-Channel 30V 260A (Tc) 166W (Tc) Surface Mount PowerFlat™ (5x6)
Product Overview
Digi-Key Part Number 497-15260-1-ND
Copy   497-15260-1-ND
Quantity Available 2,343
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STL260N3LLH6

Copy   STL260N3LLH6
Description MOSFET N-CH 30V 260A POWERFLAT
Copy   MOSFET N-CH 30V 260A POWERFLAT
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

N-Channel 30V 260A (Tc) 166W (Tc) Surface Mount PowerFlat™ (5x6)

Copy   N-Channel 30V 260A (Tc) 166W (Tc) Surface Mount PowerFlat™ (5x6)
Documents & Media
Datasheets STL260N3LLH6
Product Training Modules STMicroelectronics ST MOSFETs
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STripFET™ H6
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 260A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 1.3 mOhm @ 22.5A, 10V
Vgs(th) (Max) @ Id 1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs 61.5nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 6375pF @ 25V
FET Feature -
Power Dissipation (Max) 166W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (5x6)
Package / Case 8-PowerVDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • OPA356AIDBVT - Texas Instruments | 296-12619-1-ND DigiKey Electronics
  • OPA356AIDBVT
  • Texas Instruments
  • IC OPAMP VFB 200MHZ RRO SOT23-5
  • Unit Price $2.15000
  • 296-12619-1-ND
  • LM2733YMF/NOPB - Texas Instruments | LM2733YMF/NOPBCT-ND DigiKey Electronics
  • LM2733YMF/NOPB
  • Texas Instruments
  • IC REG BOOST ADJ 1A SOT23-5
  • Unit Price $1.91000
  • LM2733YMF/NOPBCT-ND
  • NC7SZ66M5X - ON Semiconductor | NC7SZ66M5XCT-ND DigiKey Electronics
  • NC7SZ66M5X
  • ON Semiconductor
  • IC SWITCH DIGITAL SINGLE SOT23-5
  • Unit Price $0.42000
  • NC7SZ66M5XCT-ND
  • TN2404K-T1-E3 - Vishay Siliconix | TN2404K-T1-E3CT-ND DigiKey Electronics
  • TN2404K-T1-E3
  • Vishay Siliconix
  • MOSFET N-CH 240V 200MA SOT23-3
  • Unit Price $1.07000
  • TN2404K-T1-E3CT-ND
  • BAV3004WS-7 - Diodes Incorporated | BAV3004WS-7DICT-ND DigiKey Electronics
  • BAV3004WS-7
  • Diodes Incorporated
  • DIODE GEN PURP 300V 225MA SOD323
  • Unit Price $0.45000
  • BAV3004WS-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names 497-15260-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 $2.47
10 2.22900 $22.29
100 1.79100 $179.10
500 1.39298 $696.49
1,000 1.15418 $1,154.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15260-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.04328
  • Digi-Reel® ? : 497-15260-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,343 - Immediate
  • Unit Price: Digi-Reel®

00:32:26 9/20/2018