Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-8785-1-ND
Quantity Available 3,570
Can ship immediately
Manufacturer

Manufacturer Part Number

STL25N15F3

Description MOSFET N-CH 150V 6A POWERFLAT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 150V 25A (Tc) 80W (Tc) Surface Mount PowerFlat™ (6x5)

Documents & Media
Datasheets STL25N15F3
Product Training Modules STMicroelectronics ST MOSFETs
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STripFET™ III
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 25A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 29nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1300pF @ 25V
FET Feature -
Power Dissipation (Max) 80W (Tc)
Rds On (Max) @ Id, Vgs 57 mOhm @ 3A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (6x5)
Package / Case 8-PowerVDFN
 
Additional Resources
Standard Package ? 1
Other Names 497-8785-1

00:12:07 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.83000 $3.83
10 3.42200 $34.22
100 2.80580 $280.58
500 2.27198 $1,135.99
1,000 1.91613 $1,916.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8785-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.76730
  • Digi-Reel® ? : 497-8785-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,570 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback